Part Details for NRZJ182M10V10X20TBSTF by NIC Components Corp
Overview of NRZJ182M10V10X20TBSTF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRZJ182M10V10X20TBSTF
NRZJ182M10V10X20TBSTF CAD Models
NRZJ182M10V10X20TBSTF Part Data Attributes
|
NRZJ182M10V10X20TBSTF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRZJ182M10V10X20TBSTF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1800uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 28 mΩ | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 2500 mA | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRZJ182M10V10X20TBSTF
This table gives cross-reference parts and alternative options found for NRZJ182M10V10X20TBSTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRZJ182M10V10X20TBSTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RJM-10V182MH5#-G9 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1800uF, | ELNA America Inc | NRZJ182M10V10X20TBSTF vs RJM-10V182MH5#-G9 |
ESH188M010AH4KA | Aluminum Electrolytic Capacitor, | KEMET Corporation | NRZJ182M10V10X20TBSTF vs ESH188M010AH4KA |
KSZ188M010S1AHH20K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1800uF, | Teapo Electronic Corporation | NRZJ182M10V10X20TBSTF vs KSZ188M010S1AHH20K |
10ZLH1800MRI10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1800uF, | Rubycon Corporation | NRZJ182M10V10X20TBSTF vs 10ZLH1800MRI10X20 |
UHM1A182MPD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1800uF, | Nichicon Corporation | NRZJ182M10V10X20TBSTF vs UHM1A182MPD1CP |
UHM1A182MPD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1800uF, | Nichicon Corporation | NRZJ182M10V10X20TBSTF vs UHM1A182MPD1CC |
10ZLH1800MEFCRX10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1800uF, | Rubycon Corporation | NRZJ182M10V10X20TBSTF vs 10ZLH1800MEFCRX10X20 |
UHM1A182MPD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1800uF, | Nichicon Corporation | NRZJ182M10V10X20TBSTF vs UHM1A182MPD1CM |
10ZLH1800MEFCRI10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1800uF, | Rubycon Corporation | NRZJ182M10V10X20TBSTF vs 10ZLH1800MEFCRI10X20 |
NRZJ182M10V10X20TBYF | Fixed Capacitor, | NIC Components Corp | NRZJ182M10V10X20TBSTF vs NRZJ182M10V10X20TBYF |