Part Details for NRZJ152M35V12.5X30TBSTNF by NIC Components Corp
Overview of NRZJ152M35V12.5X30TBSTNF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRZJ152M35V12.5X30TBSTNF
NRZJ152M35V12.5X30TBSTNF CAD Models
NRZJ152M35V12.5X30TBSTNF Part Data Attributes
|
NRZJ152M35V12.5X30TBSTNF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRZJ152M35V12.5X30TBSTNF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1500uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 18 mΩ | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 3660 mA | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRZJ152M35V12.5X30TBSTNF
This table gives cross-reference parts and alternative options found for NRZJ152M35V12.5X30TBSTNF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRZJ152M35V12.5X30TBSTNF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRZJ152M35V12.5X30SP7.5LLF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1500uF, | NIC Components Corp | NRZJ152M35V12.5X30TBSTNF vs NRZJ152M35V12.5X30SP7.5LLF |
EKZN350EBC152MK30S | Aluminum Electrolytic Capacitor, Aluminum (wet) | Chemi-Con | NRZJ152M35V12.5X30TBSTNF vs EKZN350EBC152MK30S |
NRZJ152M35V12.5X30SPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1500uF, | NIC Components Corp | NRZJ152M35V12.5X30TBSTNF vs NRZJ152M35V12.5X30SPF |
EKZH350EIJ152MK30S | Aluminum Electrolytic Capacitor, | Chemi-Con | NRZJ152M35V12.5X30TBSTNF vs EKZH350EIJ152MK30S |
EKZN350EC3152MK30S | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Chemi-Con | NRZJ152M35V12.5X30TBSTNF vs EKZN350EC3152MK30S |
35ZLJ1500MRK12.5X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1500uF, | Rubycon Corporation | NRZJ152M35V12.5X30TBSTNF vs 35ZLJ1500MRK12.5X30 |
35ZLH1500M12.5X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED | Rubycon Corporation | NRZJ152M35V12.5X30TBSTNF vs 35ZLH1500M12.5X30 |
NRZJ152M35V12.5X30SP7.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1500uF, | NIC Components Corp | NRZJ152M35V12.5X30TBSTNF vs NRZJ152M35V12.5X30SP7.5LSF |
35ZLH1500MCA12.5X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRZJ152M35V12.5X30TBSTNF vs 35ZLH1500MCA12.5X30 |
35ZLH1500MCC12.5X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRZJ152M35V12.5X30TBSTNF vs 35ZLH1500MCC12.5X30 |