Part Details for NRZJ102M80V18X35.5YF by NIC Components Corp
Overview of NRZJ102M80V18X35.5YF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRZJ102M80V18X35.5YF
NRZJ102M80V18X35.5YF CAD Models
NRZJ102M80V18X35.5YF Part Data Attributes
|
NRZJ102M80V18X35.5YF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRZJ102M80V18X35.5YF
NIC Components Corp
Fixed Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.8 mA | |
Length | 35.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V | |
Ripple Current | 2106 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRZJ102M80V18X35.5YF
This table gives cross-reference parts and alternative options found for NRZJ102M80V18X35.5YF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRZJ102M80V18X35.5YF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
80ZLJ1000MRX18X35.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 1000uF, | Rubycon Corporation | NRZJ102M80V18X35.5YF vs 80ZLJ1000MRX18X35.5 |
EKY-800EIJ102MMP1S | Aluminum Electrolytic Capacitor, | Chemi-Con | NRZJ102M80V18X35.5YF vs EKY-800EIJ102MMP1S |
EKZE800EC3102MMP1S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | NRZJ102M80V18X35.5YF vs EKZE800EC3102MMP1S |
80ZLJ1000M18X35.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 1000uF | Rubycon Corporation | NRZJ102M80V18X35.5YF vs 80ZLJ1000M18X35.5 |
80ZLJ1000MGC18X35.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 1000uF | Rubycon Corporation | NRZJ102M80V18X35.5YF vs 80ZLJ1000MGC18X35.5 |
80ZLJ1000MCA18X35.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRZJ102M80V18X35.5YF vs 80ZLJ1000MCA18X35.5 |
EKY-800EC3102MMP1S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | NRZJ102M80V18X35.5YF vs EKY-800EC3102MMP1S |
80ZLJ1000MRK18X35.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 1000uF, | Rubycon Corporation | NRZJ102M80V18X35.5YF vs 80ZLJ1000MRK18X35.5 |
EKZE800ETD102MMP1S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | NRZJ102M80V18X35.5YF vs EKZE800ETD102MMP1S |
EKZE800ELL102MMP1S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | NRZJ102M80V18X35.5YF vs EKZE800ELL102MMP1S |