Part Details for NRZJ101M100V12.5X16SPF by NIC Components Corp
Overview of NRZJ101M100V12.5X16SPF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRZJ101M100V12.5X16SPF
NRZJ101M100V12.5X16SPF CAD Models
NRZJ101M100V12.5X16SPF Part Data Attributes
|
NRZJ101M100V12.5X16SPF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRZJ101M100V12.5X16SPF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 110 mΩ | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 1430 mA | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRZJ101M100V12.5X16SPF
This table gives cross-reference parts and alternative options found for NRZJ101M100V12.5X16SPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRZJ101M100V12.5X16SPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100ZLH100MSG12.5X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF, | Rubycon Corporation | NRZJ101M100V12.5X16SPF vs 100ZLH100MSG12.5X16 |
100ZLJ100MCE12.5X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRZJ101M100V12.5X16SPF vs 100ZLJ100MCE12.5X16 |
EKY-101EBD101MK16S | Aluminum Electrolytic Capacitor, | Chemi-Con | NRZJ101M100V12.5X16SPF vs EKY-101EBD101MK16S |
100ZLH100M12.5X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF, | Rubycon Corporation | NRZJ101M100V12.5X16SPF vs 100ZLH100M12.5X16 |
100ZLJ100MG412.5X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF | Rubycon Corporation | NRZJ101M100V12.5X16SPF vs 100ZLJ100MG412.5X16 |
NRZJ101M100V12.5X16TBNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF, | NIC Components Corp | NRZJ101M100V12.5X16SPF vs NRZJ101M100V12.5X16TBNF |
EKZE101ELL101MK16S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | NRZJ101M100V12.5X16SPF vs EKZE101ELL101MK16S |
NRSH101M100V12.5X16TBNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF, | NIC Components Corp | NRZJ101M100V12.5X16SPF vs NRSH101M100V12.5X16TBNF |
EKZE101EC5101MK16S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | NRZJ101M100V12.5X16SPF vs EKZE101EC5101MK16S |
EKZE101ETC101MK16S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | NRZJ101M100V12.5X16SPF vs EKZE101ETC101MK16S |