Part Details for NRWY472M25V16X31.5F by NIC Components Corp
Overview of NRWY472M25V16X31.5F by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRWY472M25V16X31.5F
NRWY472M25V16X31.5F CAD Models
NRWY472M25V16X31.5F Part Data Attributes
|
NRWY472M25V16X31.5F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRWY472M25V16X31.5F
NIC Components Corp
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 4700uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 80 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.175 mA | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 1800 mA | |
Surface Mount | NO | |
Tan Delta | 0.22 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRWY472M25V16X31.5F
This table gives cross-reference parts and alternative options found for NRWY472M25V16X31.5F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRWY472M25V16X31.5F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MALREKB00JS447E00K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | NRWY472M25V16X31.5F vs MALREKB00JS447E00K |
RD1E478M1631MQL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 4700uF, | Samwha Electronics | NRWY472M25V16X31.5F vs RD1E478M1631MQL |
MALREKB00JS447EG0K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 4700uF, | Vishay Intertechnologies | NRWY472M25V16X31.5F vs MALREKB00JS447EG0K |
RD1E478M1631MSS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | NRWY472M25V16X31.5F vs RD1E478M1631MSS |
EKMG250ETE472MLN3S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | NRWY472M25V16X31.5F vs EKMG250ETE472MLN3S |
25YXA4700MCE16X31.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 4700uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRWY472M25V16X31.5F vs 25YXA4700MCE16X31.5 |
25YXA4700M16X31.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 4700uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Rubycon Corporation | NRWY472M25V16X31.5F vs 25YXA4700M16X31.5 |
25YXA4700MCA16X31.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 4700uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRWY472M25V16X31.5F vs 25YXA4700MCA16X31.5 |
RD1E478M1631MHR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 4700uF, | Samwha Electronics | NRWY472M25V16X31.5F vs RD1E478M1631MHR |
25YXA4700MRI16X31.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 4700uF, | Rubycon Corporation | NRWY472M25V16X31.5F vs 25YXA4700MRI16X31.5 |