NRWY471M50V10X20TBF
NIC Components Corp
Description: CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT

Overview of NRWY471M50V10X20TBF by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for NRWY471M50V10X20TBF by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NRWY471M50V10X20TBF by NIC Components Corp

NRWY471M50V10X20TBF
NIC Components Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
470 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10 mm
Dielectric Material
ALUMINUM (WET)
ESR
200 mΩ
Leakage Current
0.235 mA
Length
20 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
AMMO PACK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Ripple Current
600 mA
Surface Mount
NO
Tan Delta
0.12
Terminal Pitch
5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. NRWY471M50V10X20TBF
    NIC Components Corp
    CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for NRWY471M50V10X20TBF

This table gives cross-reference parts and alternative options found for NRWY471M50V10X20TBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRWY471M50V10X20TBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RD1H477M10020SS Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Samwha Electronics NRWY471M50V10X20TBF vs RD1H477M10020SS
RD1H477M10020ML Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF, Samwha Electronics NRWY471M50V10X20TBF vs RD1H477M10020ML
RD1H477M10020DR Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF, Samwha Electronics NRWY471M50V10X20TBF vs RD1H477M10020DR
NRWS471M50V10X20TBNYF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 470uF, NIC Components Corp NRWY471M50V10X20TBF vs NRWS471M50V10X20TBNYF
NRWP471M50V10X20F3F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 470uF, NIC Components Corp NRWY471M50V10X20TBF vs NRWP471M50V10X20F3F
50YXA470MEFCKC10X20 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, Rubycon Corporation NRWY471M50V10X20TBF vs 50YXA470MEFCKC10X20
NRWY471M50V10X20SP7.5LSF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 470uF, NIC Components Corp NRWY471M50V10X20TBF vs NRWY471M50V10X20SP7.5LSF
EKMG500EMC471MJ20S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, LEAD FREE Chemi-Con NRWY471M50V10X20TBF vs EKMG500EMC471MJ20S
MALREKB00DE347HG0K Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF, Vishay Intertechnologies NRWY471M50V10X20TBF vs MALREKB00DE347HG0K
NRWS471M50V10X20SPYF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 470uF, NIC Components Corp NRWY471M50V10X20TBF vs NRWS471M50V10X20SPYF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NRWY471M50V10X20TBF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NRWY471M50V10X20TBF by NIC Components Corp

Select Manufacturer
Which Manufacturer of NRWY471M50V10X20TBF would you like to use for your alert(s)?
  • Please alert me when NRWY471M50V10X20TBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NRWY471M50V10X20TBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NRWY471M50V10X20TBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NRWY471M50V10X20TBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NRWY471M50V10X20TBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NRWY471M50V10X20TBF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: