Part Details for NRWY3R3M400V10X12.5F3F by NIC Components Corp
Overview of NRWY3R3M400V10X12.5F3F by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRWY3R3M400V10X12.5F3F
NRWY3R3M400V10X12.5F3F CAD Models
NRWY3R3M400V10X12.5F3F Part Data Attributes
|
NRWY3R3M400V10X12.5F3F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRWY3R3M400V10X12.5F3F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 3.3uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 3.3 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 120630 mΩ | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 41 mA | |
Surface Mount | NO | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRWY3R3M400V10X12.5F3F
This table gives cross-reference parts and alternative options found for NRWY3R3M400V10X12.5F3F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRWY3R3M400V10X12.5F3F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RD2G335M1012MHL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 3.3uF, | Samwha Electronics | NRWY3R3M400V10X12.5F3F vs RD2G335M1012MHL |
400YXA3R3MEFCKC10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 3.3uF, | Rubycon Corporation | NRWY3R3M400V10X12.5F3F vs 400YXA3R3MEFCKC10X12.5 |
400BXC3R3MEFCKC10X12.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | NRWY3R3M400V10X12.5F3F vs 400BXC3R3MEFCKC10X12.5 |
NRB-XS3R3M400V10X12.5SPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 3.3uF, | NIC Components Corp | NRWY3R3M400V10X12.5F3F vs NRB-XS3R3M400V10X12.5SPF |
400YXA3R3MCA10X12.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 3.3uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRWY3R3M400V10X12.5F3F vs 400YXA3R3MCA10X12.5 |
NRB-XS3R3M400V10X12.5F3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 3.3uF, | NIC Components Corp | NRWY3R3M400V10X12.5F3F vs NRB-XS3R3M400V10X12.5F3F |
400BXC3R3MRI10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 3.3uF, | Rubycon Corporation | NRWY3R3M400V10X12.5F3F vs 400BXC3R3MRI10X12.5 |
NRWY3R3M400V10X12.5F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 3.3uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRWY3R3M400V10X12.5F3F vs NRWY3R3M400V10X12.5F |
400YXA3R3MEFC10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 3.3uF, | Rubycon Corporation | NRWY3R3M400V10X12.5F3F vs 400YXA3R3MEFC10X12.5 |
EXR3R3M2GRT2 | Aluminum Electrolytic Capacitor, | Hitano Enterprise Corp | NRWY3R3M400V10X12.5F3F vs EXR3R3M2GRT2 |