Part Details for NRWY3R3M200V6.3X11TBSTF by NIC Components Corp
Overview of NRWY3R3M200V6.3X11TBSTF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRWY3R3M200V6.3X11TBSTF
NRWY3R3M200V6.3X11TBSTF CAD Models
NRWY3R3M200V6.3X11TBSTF Part Data Attributes
|
NRWY3R3M200V6.3X11TBSTF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRWY3R3M200V6.3X11TBSTF
NIC Components Corp
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 3.3uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 3.3 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 100530 mΩ | |
Leakage Current | 0.106 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 36 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRWY3R3M200V6.3X11TBSTF
This table gives cross-reference parts and alternative options found for NRWY3R3M200V6.3X11TBSTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRWY3R3M200V6.3X11TBSTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ULD2D3R3MED | Aluminum Electrolytic Capacitor, Aluminum (wet) | Nichicon Corporation | NRWY3R3M200V6.3X11TBSTF vs ULD2D3R3MED |
RD2D335M6L011CS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Samwha Electronics | NRWY3R3M200V6.3X11TBSTF vs RD2D335M6L011CS |
NRB-XL3R3M200V6.3X11TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRWY3R3M200V6.3X11TBSTF vs NRB-XL3R3M200V6.3X11TBF |
EKMQ201EC53R3MF11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 3.3uF, | Chemi-Con | NRWY3R3M200V6.3X11TBSTF vs EKMQ201EC53R3MF11D |
TKC3R3M2DE11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 3.3uF, | Kaimei Electronic Corp | NRWY3R3M200V6.3X11TBSTF vs TKC3R3M2DE11 |
RGA3R3M2DBK-0611 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 3.3uF, | Lelon Electronics Corp | NRWY3R3M200V6.3X11TBSTF vs RGA3R3M2DBK-0611 |
RGA3R3M2DBK-0611T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 3.3uF, | Lelon Electronics Corp | NRWY3R3M200V6.3X11TBSTF vs RGA3R3M2DBK-0611T |
NREHW3R3M200V6.3X11TBNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 3.3uF, | NIC Components Corp | NRWY3R3M200V6.3X11TBSTF vs NREHW3R3M200V6.3X11TBNF |
TKR2DM3R3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 3.3uF | Luminous Town Electric Co Ltd | NRWY3R3M200V6.3X11TBSTF vs TKR2DM3R3 |
UTWHV3R3M200TR26.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 3.3uF | IBS Electronics Inc | NRWY3R3M200V6.3X11TBSTF vs UTWHV3R3M200TR26.3X11 |