NRWY102M25V10X20TB12.7MMPNF
NIC Components Corp
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF,

Overview of NRWY102M25V10X20TB12.7MMPNF by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for NRWY102M25V10X20TB12.7MMPNF by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NRWY102M25V10X20TB12.7MMPNF by NIC Components Corp

NRWY102M25V10X20TB12.7MMPNF
NIC Components Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
1000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10 mm
Dielectric Material
ALUMINUM (WET)
ESR
270 mΩ
Length
20 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
Tape
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
25 V
Ripple Current
740 mA
Surface Mount
NO
Terminal Pitch
5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. NRWY102M25V10X20TB12.7MMPNF
    NIC Components Corp
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF,
    VS

Alternate Parts for NRWY102M25V10X20TB12.7MMPNF

This table gives cross-reference parts and alternative options found for NRWY102M25V10X20TB12.7MMPNF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRWY102M25V10X20TB12.7MMPNF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UKT1E102MPD1TD Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF Nichicon Corporation NRWY102M25V10X20TB12.7MMPNF vs UKT1E102MPD1TD
2102LDM1020LEN411P Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF, Fenghua (HK) Electronics Ltd NRWY102M25V10X20TB12.7MMPNF vs 2102LDM1020LEN411P
25YXA1000MRK10X20 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1000uF, Rubycon Corporation NRWY102M25V10X20TB12.7MMPNF vs 25YXA1000MRK10X20
UVZ1E102MPD1AA Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF Nichicon Corporation NRWY102M25V10X20TB12.7MMPNF vs UVZ1E102MPD1AA
NRWS102M25V10X20F2F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF, NIC Components Corp NRWY102M25V10X20TB12.7MMPNF vs NRWS102M25V10X20F2F
2102LDM1020LEN0110 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF, Fenghua (HK) Electronics Ltd NRWY102M25V10X20TB12.7MMPNF vs 2102LDM1020LEN0110
NRWS102M25V10X20TBSTNF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF, NIC Components Corp NRWY102M25V10X20TB12.7MMPNF vs NRWS102M25V10X20TBSTNF
8102LDM1020LEN111B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF, Fenghua (HK) Electronics Ltd NRWY102M25V10X20TB12.7MMPNF vs 8102LDM1020LEN111B
2102LDM1020LEN211M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF, Fenghua (HK) Electronics Ltd NRWY102M25V10X20TB12.7MMPNF vs 2102LDM1020LEN211M
NRWY102M25V10X20SP7.5LSF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF, NIC Components Corp NRWY102M25V10X20TB12.7MMPNF vs NRWY102M25V10X20SP7.5LSF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NRWY102M25V10X20TB12.7MMPNF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NRWY102M25V10X20TB12.7MMP... by NIC Components Corp

  • Please alert me when NRWY102M25V10X20TB12.7MMP... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NRWY102M25V10X20TB12.7MMP... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NRWY102M25V10X20TB12.7MMP... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NRWY102M25V10X20TB12.7MMP... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NRWY102M25V10X20TB12.7MMP....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NRWY102M25V10X20TB12.7MMPNF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: