Part Details for NRWX4R7M400V10X20TB12.7MMPF by NIC Components Corp
Overview of NRWX4R7M400V10X20TB12.7MMPF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRWX4R7M400V10X20TB12.7MMPF
NRWX4R7M400V10X20TB12.7MMPF CAD Models
NRWX4R7M400V10X20TB12.7MMPF Part Data Attributes
|
NRWX4R7M400V10X20TB12.7MMPF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRWX4R7M400V10X20TB12.7MMPF
NIC Components Corp
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 4.7uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.0188 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 26.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRWX4R7M400V10X20TB12.7MMPF
This table gives cross-reference parts and alternative options found for NRWX4R7M400V10X20TB12.7MMPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRWX4R7M400V10X20TB12.7MMPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRWX4R7M400V10X20F3YF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 4.7uF, | NIC Components Corp | NRWX4R7M400V10X20TB12.7MMPF vs NRWX4R7M400V10X20F3YF |
NRWX4R7M400V10X20TBF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRWX4R7M400V10X20TB12.7MMPF vs NRWX4R7M400V10X20TBF |
NRWX4R7M400V10X20SP7.5LLF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 4.7uF, | NIC Components Corp | NRWX4R7M400V10X20TB12.7MMPF vs NRWX4R7M400V10X20SP7.5LLF |
UBT2G4R7MPD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 4.7uF, | Nichicon Corporation | NRWX4R7M400V10X20TB12.7MMPF vs UBT2G4R7MPD1CC |
KAK475M400T1A5H20K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 4.7uF, | Teapo Electronic Corporation | NRWX4R7M400V10X20TB12.7MMPF vs KAK475M400T1A5H20K |
UBT2G4R7MPD8CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 4.7uF, | Nichicon Corporation | NRWX4R7M400V10X20TB12.7MMPF vs UBT2G4R7MPD8CA |
UBT2G4R7MPD1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 4.7uF, | Nichicon Corporation | NRWX4R7M400V10X20TB12.7MMPF vs UBT2G4R7MPD1CT |
NRWX4R7M400V10X20F3CF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 4.7uF, | NIC Components Corp | NRWX4R7M400V10X20TB12.7MMPF vs NRWX4R7M400V10X20F3CF |
NRWX4R7M400V10X20F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRWX4R7M400V10X20TB12.7MMPF vs NRWX4R7M400V10X20F |
UBT2G4R7MPD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 4.7uF, | Nichicon Corporation | NRWX4R7M400V10X20TB12.7MMPF vs UBT2G4R7MPD1CV |