Part Details for NRWX471M35V12.5X20TB15MMPNYF by NIC Components Corp
Overview of NRWX471M35V12.5X20TB15MMPNYF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRWX471M35V12.5X20TB15MMPNYF
NRWX471M35V12.5X20TB15MMPNYF CAD Models
NRWX471M35V12.5X20TB15MMPNYF Part Data Attributes
|
NRWX471M35V12.5X20TB15MMPNYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRWX471M35V12.5X20TB15MMPNYF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 120 mΩ | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 630 mA | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRWX471M35V12.5X20TB15MMPNYF
This table gives cross-reference parts and alternative options found for NRWX471M35V12.5X20TB15MMPNYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRWX471M35V12.5X20TB15MMPNYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRWX471M35V12.5X20TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF, | NIC Components Corp | NRWX471M35V12.5X20TB15MMPNYF vs NRWX471M35V12.5X20TBSTF |
35ME470PX | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | SUN Electronic Industries Corporation | NRWX471M35V12.5X20TB15MMPNYF vs 35ME470PX |
MAL214030471E3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35 V, 470 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | NRWX471M35V12.5X20TB15MMPNYF vs MAL214030471E3 |
NRWX471M35V12.5X20F3YF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF, | NIC Components Corp | NRWX471M35V12.5X20TB15MMPNYF vs NRWX471M35V12.5X20F3YF |
B41896C7477M008 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | NRWX471M35V12.5X20TB15MMPNYF vs B41896C7477M008 |
MAL214050471E3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35 V, 470 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | NRWX471M35V12.5X20TB15MMPNYF vs MAL214050471E3 |
RB1V477M12020CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | NRWX471M35V12.5X20TB15MMPNYF vs RB1V477M12020CS |
NRWX471M35V12.5X20SP7.5LLF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF, | NIC Components Corp | NRWX471M35V12.5X20TB15MMPNYF vs NRWX471M35V12.5X20SP7.5LLF |
B41896C7477M004 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | NRWX471M35V12.5X20TB15MMPNYF vs B41896C7477M004 |
NRWX471M35V12.5X20F3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF, | NIC Components Corp | NRWX471M35V12.5X20TB15MMPNYF vs NRWX471M35V12.5X20F3F |