NRWX471M25V10X20SP7.5LLYF
NIC Components Corp
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF,

Overview of NRWX471M25V10X20SP7.5LLYF by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for NRWX471M25V10X20SP7.5LLYF by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NRWX471M25V10X20SP7.5LLYF by NIC Components Corp

NRWX471M25V10X20SP7.5LLYF
NIC Components Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
470 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10 mm
Dielectric Material
ALUMINUM (WET)
ESR
120 mΩ
Length
20 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
25 V
Ripple Current
580 mA
Surface Mount
NO
Terminal Pitch
5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. NRWX471M25V10X20SP7.5LLYF
    NIC Components Corp
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF,
    VS

Alternate Parts for NRWX471M25V10X20SP7.5LLYF

This table gives cross-reference parts and alternative options found for NRWX471M25V10X20SP7.5LLYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRWX471M25V10X20SP7.5LLYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NRWX471M25V10X20TBSTF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF, NIC Components Corp NRWX471M25V10X20SP7.5LLYF vs NRWX471M25V10X20TBSTF
NRWX471M25V10X20TBNYF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF, NIC Components Corp NRWX471M25V10X20SP7.5LLYF vs NRWX471M25V10X20TBNYF
NRWX471M25V10X20SP7.5LSF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF, NIC Components Corp NRWX471M25V10X20SP7.5LLYF vs NRWX471M25V10X20SP7.5LSF
NRWX471M25V10X20F3YF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF, NIC Components Corp NRWX471M25V10X20SP7.5LLYF vs NRWX471M25V10X20F3YF
NRWX471M25V10X20F1YF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF, NIC Components Corp NRWX471M25V10X20SP7.5LLYF vs NRWX471M25V10X20F1YF
B41896C5477M001 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT TDK Epcos NRWX471M25V10X20SP7.5LLYF vs B41896C5477M001
NRWX471M25V10X20TBSTNYF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF, NIC Components Corp NRWX471M25V10X20SP7.5LLYF vs NRWX471M25V10X20TBSTNYF
B41896C5477M001 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT TDK Corporation NRWX471M25V10X20SP7.5LLYF vs B41896C5477M001
NRWX471M25V10X20SP7.5LLF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF, NIC Components Corp NRWX471M25V10X20SP7.5LLYF vs NRWX471M25V10X20SP7.5LLF
RB1E477M10020CS Aluminum Electrolytic Capacitor, Aluminum (wet) Samwha Electronics NRWX471M25V10X20SP7.5LLYF vs RB1E477M10020CS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NRWX471M25V10X20SP7.5LLYF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NRWX471M25V10X20SP7.5LLYF by NIC Components Corp

Select Manufacturer
Which Manufacturer of NRWX471M25V10X20SP7.5LLYF would you like to use for your alert(s)?
  • Please alert me when NRWX471M25V10X20SP7.5LLYF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NRWX471M25V10X20SP7.5LLYF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NRWX471M25V10X20SP7.5LLYF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NRWX471M25V10X20SP7.5LLYF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NRWX471M25V10X20SP7.5LLYF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NRWX471M25V10X20SP7.5LLYF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: