Part Details for NRWX470M250V16X25F3F by NIC Components Corp
Overview of NRWX470M250V16X25F3F by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRWX470M250V16X25F3F
NRWX470M250V16X25F3F CAD Models
NRWX470M250V16X25F3F Part Data Attributes
|
NRWX470M250V16X25F3F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRWX470M250V16X25F3F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 47uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 225 mA | |
Surface Mount | NO | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRWX470M250V16X25F3F
This table gives cross-reference parts and alternative options found for NRWX470M250V16X25F3F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRWX470M250V16X25F3F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UBT2E470MHD8CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 47uF, | Nichicon Corporation | NRWX470M250V16X25F3F vs UBT2E470MHD8CT |
UBT2E470MHD1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 47uF, | Nichicon Corporation | NRWX470M250V16X25F3F vs UBT2E470MHD1CT |
UBT2E470MHD8CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 47uF, | Nichicon Corporation | NRWX470M250V16X25F3F vs UBT2E470MHD8CP |
UPW2E470MHD1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 47uF, | Nichicon Corporation | NRWX470M250V16X25F3F vs UPW2E470MHD1CT |
NRWX470M250V16X25F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRWX470M250V16X25F3F vs NRWX470M250V16X25F |
NRWX470M250V16X25F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 47uF, | NIC Components Corp | NRWX470M250V16X25F3F vs NRWX470M250V16X25F1F |
NRWX470M250V16X25SP7.5LSYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 47uF, | NIC Components Corp | NRWX470M250V16X25F3F vs NRWX470M250V16X25SP7.5LSYF |
UPW2E470MHD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 47uF, | Nichicon Corporation | NRWX470M250V16X25F3F vs UPW2E470MHD1CP |
UBT2E470MHD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | NRWX470M250V16X25F3F vs UBT2E470MHD |
UBT2E470MHD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 47uF, | Nichicon Corporation | NRWX470M250V16X25F3F vs UBT2E470MHD1CC |