NRWX220M160V10X20TBYF
NIC Components Corp
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 22uF,

Overview of NRWX220M160V10X20TBYF by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for NRWX220M160V10X20TBYF by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NRWX220M160V10X20TBYF by NIC Components Corp

NRWX220M160V10X20TBYF
NIC Components Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
,
Reach Compliance Code
compliant
Capacitance
22 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10 mm
Dielectric Material
ALUMINUM (WET)
Length
20 mm
Manufacturer Series
NRWX
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
Ammo Pack
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
160 V
Ripple Current
115 mA
Series
NRWX
Terminal Pitch
5 mm
Want to compare parts?
  1. NRWX220M160V10X20TBYF
    NIC Components Corp
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 22uF,
    VS

Alternate Parts for NRWX220M160V10X20TBYF

This table gives cross-reference parts and alternative options found for NRWX220M160V10X20TBYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRWX220M160V10X20TBYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1220MBM1020RKN425M CAP,AL2O3,22UF,160VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd NRWX220M160V10X20TBYF vs 1220MBM1020RKN425M
NRWX220M160V10X20F3CF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 22uF, NIC Components Corp NRWX220M160V10X20TBYF vs NRWX220M160V10X20F3CF
1220MBM1020RKN325P CAP,AL2O3,22UF,160VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd NRWX220M160V10X20TBYF vs 1220MBM1020RKN325P
8220MBM1020RKN925M CAP,AL2O3,22UF,160VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd NRWX220M160V10X20TBYF vs 8220MBM1020RKN925M
8220MBM1020RK01P CAP,AL2O3,22UF,160VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd NRWX220M160V10X20TBYF vs 8220MBM1020RK01P
UBT2C220MPD8TD Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 22uF, Nichicon Corporation NRWX220M160V10X20TBYF vs UBT2C220MPD8TD
NRWX220M160V10X20F3YF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 22uF, NIC Components Corp NRWX220M160V10X20TBYF vs NRWX220M160V10X20F3YF
1220MBM1020RKN7250 CAP,AL2O3,22UF,160VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd NRWX220M160V10X20TBYF vs 1220MBM1020RKN7250
UBT2C220MPD8AA Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 22uF, Nichicon Corporation NRWX220M160V10X20TBYF vs UBT2C220MPD8AA
NRWX220M160V10X20YF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 22uF, NIC Components Corp NRWX220M160V10X20TBYF vs NRWX220M160V10X20YF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NRWX220M160V10X20TBYF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NRWX220M160V10X20TBYF by NIC Components Corp

  • Please alert me when NRWX220M160V10X20TBYF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NRWX220M160V10X20TBYF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NRWX220M160V10X20TBYF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NRWX220M160V10X20TBYF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NRWX220M160V10X20TBYF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NRWX220M160V10X20TBYF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: