Part Details for NRWX1R0M50V8X11.5F by NIC Components Corp
Overview of NRWX1R0M50V8X11.5F by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRWX1R0M50V8X11.5F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRWX1R0M50V8X11.5F
|
Avnet Abacus | ELCO RAD 1F 50V 125C 1000h Gen purpose 3,5mm 8x11.5 Bulk LF SOLDERABLE 260C/10sec (Alt: NRWX1R0M50V8X11.5F) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for NRWX1R0M50V8X11.5F
NRWX1R0M50V8X11.5F CAD Models
NRWX1R0M50V8X11.5F Part Data Attributes
|
NRWX1R0M50V8X11.5F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRWX1R0M50V8X11.5F
NIC Components Corp
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 2000 mΩ | |
JESD-609 Code | e3 | |
Length | 11.5 mm | |
Manufacturer Series | NRWX | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 28 mA | |
Series | NRWX | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 3.5 mm |
Alternate Parts for NRWX1R0M50V8X11.5F
This table gives cross-reference parts and alternative options found for NRWX1R0M50V8X11.5F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRWX1R0M50V8X11.5F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRWX1R0M50V8X11.5TBSTF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRWX1R0M50V8X11.5F vs NRWX1R0M50V8X11.5TBSTF |