Part Details for NRWX101M50V10X12.5TBNYF by NIC Components Corp
Overview of NRWX101M50V10X12.5TBNYF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRWX101M50V10X12.5TBNYF
NRWX101M50V10X12.5TBNYF CAD Models
NRWX101M50V10X12.5TBNYF Part Data Attributes
|
NRWX101M50V10X12.5TBNYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRWX101M50V10X12.5TBNYF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 100uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 350 mΩ | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 315 mA | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRWX101M50V10X12.5TBNYF
This table gives cross-reference parts and alternative options found for NRWX101M50V10X12.5TBNYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRWX101M50V10X12.5TBNYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B41866C6107M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Epcos | NRWX101M50V10X12.5TBNYF vs B41866C6107M002 |
NRWX101M50V10X12.5TBYF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRWX101M50V10X12.5TBNYF vs NRWX101M50V10X12.5TBYF |
NRWX101M50V10X12.5TB12.7MMPYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 100uF, | NIC Components Corp | NRWX101M50V10X12.5TBNYF vs NRWX101M50V10X12.5TB12.7MMPYF |
B41866C6107M004 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Epcos | NRWX101M50V10X12.5TBNYF vs B41866C6107M004 |
NRWX101M50V10X12.5SPYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 100uF, | NIC Components Corp | NRWX101M50V10X12.5TBNYF vs NRWX101M50V10X12.5SPYF |
NRWX101M50V10X12.5SP7.5LLF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 100uF, | NIC Components Corp | NRWX101M50V10X12.5TBNYF vs NRWX101M50V10X12.5SP7.5LLF |
B41866C6107M008 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Corporation | NRWX101M50V10X12.5TBNYF vs B41866C6107M008 |
B41866C6107M004 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Corporation | NRWX101M50V10X12.5TBNYF vs B41866C6107M004 |
NRWX101M50V10X12.5F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRWX101M50V10X12.5TBNYF vs NRWX101M50V10X12.5F |
NRWX101M50V10X12.5TB12.7MMPNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 100uF, | NIC Components Corp | NRWX101M50V10X12.5TBNYF vs NRWX101M50V10X12.5TB12.7MMPNF |