Part Details for NRWX100M250V10X20YF by NIC Components Corp
Overview of NRWX100M250V10X20YF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRWX100M250V10X20YF
NRWX100M250V10X20YF CAD Models
NRWX100M250V10X20YF Part Data Attributes
|
NRWX100M250V10X20YF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRWX100M250V10X20YF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 10uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Manufacturer Series | NRWX | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 78 mA | |
Series | NRWX | |
Terminal Pitch | 5 mm |
Alternate Parts for NRWX100M250V10X20YF
This table gives cross-reference parts and alternative options found for NRWX100M250V10X20YF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRWX100M250V10X20YF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8100MDM1020RK07P | CAP,AL2O3,10UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRWX100M250V10X20YF vs 8100MDM1020RK07P |
1100MDM1020RKN925P | CAP,AL2O3,10UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRWX100M250V10X20YF vs 1100MDM1020RKN925P |
2100MDM1020RKN225M | CAP,AL2O3,10UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRWX100M250V10X20YF vs 2100MDM1020RKN225M |
2100MDM1020RKN025B | CAP,AL2O3,10UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRWX100M250V10X20YF vs 2100MDM1020RKN025B |
8100MDM1020RKN525P | CAP,AL2O3,10UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRWX100M250V10X20YF vs 8100MDM1020RKN525P |
UPW2E100MPD1TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, CAN | Nichicon Corporation | NRWX100M250V10X20YF vs UPW2E100MPD1TD |
UBT2E100MPD8CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 10uF, | Nichicon Corporation | NRWX100M250V10X20YF vs UBT2E100MPD8CA |
1100MDM1020RKN725B | CAP,AL2O3,10UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRWX100M250V10X20YF vs 1100MDM1020RKN725B |
2100MDM1020RKN4250 | CAP,AL2O3,10UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRWX100M250V10X20YF vs 2100MDM1020RKN4250 |
NRWX100M250V10X20F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRWX100M250V10X20YF vs NRWX100M250V10X20F |