Part Details for NRWX100M250V10X20F3F by NIC Components Corp
Overview of NRWX100M250V10X20F3F by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRWX100M250V10X20F3F
NRWX100M250V10X20F3F CAD Models
NRWX100M250V10X20F3F Part Data Attributes
|
NRWX100M250V10X20F3F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRWX100M250V10X20F3F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 10uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 78 mA | |
Surface Mount | NO | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRWX100M250V10X20F3F
This table gives cross-reference parts and alternative options found for NRWX100M250V10X20F3F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRWX100M250V10X20F3F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8100MDM1020RKN025B | CAP,AL2O3,10UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRWX100M250V10X20F3F vs 8100MDM1020RKN025B |
8100MDM1020RKN125B | CAP,AL2O3,10UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRWX100M250V10X20F3F vs 8100MDM1020RKN125B |
1100MDM1020RKN725B | CAP,AL2O3,10UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRWX100M250V10X20F3F vs 1100MDM1020RKN725B |
2100MDM1020RKN4250 | CAP,AL2O3,10UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRWX100M250V10X20F3F vs 2100MDM1020RKN4250 |
8100MDM1020RKN925P | CAP,AL2O3,10UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRWX100M250V10X20F3F vs 8100MDM1020RKN925P |
UBT2E100MPD8CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 10uF, | Nichicon Corporation | NRWX100M250V10X20F3F vs UBT2E100MPD8CA |
2100MDM1020RKN225M | CAP,AL2O3,10UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRWX100M250V10X20F3F vs 2100MDM1020RKN225M |
8100MDM1020RKN10 | CAP,AL2O3,10UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRWX100M250V10X20F3F vs 8100MDM1020RKN10 |
2100MDM1020RKN525P | CAP,AL2O3,10UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRWX100M250V10X20F3F vs 2100MDM1020RKN525P |
8100MDM1020RKN7C | CAP,AL2O3,10UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRWX100M250V10X20F3F vs 8100MDM1020RKN7C |