Part Details for NRWX100M200V10X20TBSTNF by NIC Components Corp
Overview of NRWX100M200V10X20TBSTNF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRWX100M200V10X20TBSTNF
NRWX100M200V10X20TBSTNF CAD Models
NRWX100M200V10X20TBSTNF Part Data Attributes
|
NRWX100M200V10X20TBSTNF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRWX100M200V10X20TBSTNF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 10uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 78 mA | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRWX100M200V10X20TBSTNF
This table gives cross-reference parts and alternative options found for NRWX100M200V10X20TBSTNF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRWX100M200V10X20TBSTNF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UBT2D100MPD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 10uF, | Nichicon Corporation | NRWX100M200V10X20TBSTNF vs UBT2D100MPD1CA |
NRWX100M200V10X20SPYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 10uF, | NIC Components Corp | NRWX100M200V10X20TBSTNF vs NRWX100M200V10X20SPYF |
UBT2D100MPD8 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | NRWX100M200V10X20TBSTNF vs UBT2D100MPD8 |
NRWX100M200V10X20F3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 10uF, | NIC Components Corp | NRWX100M200V10X20TBSTNF vs NRWX100M200V10X20F3F |
UBT2D100MPD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 10uF, | Nichicon Corporation | NRWX100M200V10X20TBSTNF vs UBT2D100MPD1CM |
UBT2D100MPD1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 10uF, | Nichicon Corporation | NRWX100M200V10X20TBSTNF vs UBT2D100MPD1CT |
NRWX100M200V10X20TB12.7MMPNYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 10uF, | NIC Components Corp | NRWX100M200V10X20TBSTNF vs NRWX100M200V10X20TB12.7MMPNYF |
UBT2D100MPD8CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 10uF, | Nichicon Corporation | NRWX100M200V10X20TBSTNF vs UBT2D100MPD8CA |
UBT2D100MPD8CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 10uF, | Nichicon Corporation | NRWX100M200V10X20TBSTNF vs UBT2D100MPD8CP |
UBT2D100MPD8CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 10uF, | Nichicon Corporation | NRWX100M200V10X20TBSTNF vs UBT2D100MPD8CM |