NRWS51R50FTR
Ohmite Mfg Co
Description: Fixed Resistor, Wire Wound, 5W, 1.5ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 8030, CHIP

Overview of NRWS51R50FTR by Ohmite Mfg Co

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Aerospace and Defense Renewable Energy

CAD Models for NRWS51R50FTR by Ohmite Mfg Co
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NRWS51R50FTR by Ohmite Mfg Co

NRWS51R50FTR
Ohmite Mfg Co
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
OHMITE MANUFACTURING CO
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.80
Additional Feature
NON INDUCTIVE
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
7.87 mm
Package Length
20.3 mm
Package Style
SMT
Package Width
7.62 mm
Packing Method
TR
Rated Power Dissipation (P)
5 W
Rated Temperature
75 °C
Resistance
1.5 Ω
Resistor Type
FIXED RESISTOR
Size Code
8030
Surface Mount
YES
Technology
WIRE WOUND
Temperature Coefficient
50 ppm/°C
Terminal Shape
J BEND
Tolerance
1%
Want to compare parts?
  1. NRWS51R50FTR
    Ohmite Mfg Co
    Fixed Resistor, Wire Wound, 5W, 1.5ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 8030, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NRWS51R50FTR by Ohmite Mfg Co.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NRWS51R50FTR by Ohmite Mfg Co

Select Manufacturer
Which Manufacturer of NRWS51R50FTR would you like to use for your alert(s)?
  • Please alert me when NRWS51R50FTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NRWS51R50FTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NRWS51R50FTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NRWS51R50FTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NRWS51R50FTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NRWS51R50FTR by Ohmite Mfg Co

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: