Part Details for NRWS472M16V16X25F3CYF by NIC Components Corp
Overview of NRWS472M16V16X25F3CYF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRWS472M16V16X25F3CYF
NRWS472M16V16X25F3CYF CAD Models
NRWS472M16V16X25F3CYF Part Data Attributes
|
NRWS472M16V16X25F3CYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRWS472M16V16X25F3CYF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 4700uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 43 mΩ | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 1600 mA | |
Surface Mount | NO | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRWS472M16V16X25F3CYF
This table gives cross-reference parts and alternative options found for NRWS472M16V16X25F3CYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRWS472M16V16X25F3CYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRWS101M16V16X25F3CYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 4700uF, | NIC Components Corp | NRWS472M16V16X25F3CYF vs NRWS101M16V16X25F3CYF |
NRSY472M16V16X25F3YF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 4700uF, | NIC Components Corp | NRWS472M16V16X25F3CYF vs NRSY472M16V16X25F3YF |
EKMQ160EBC472ML25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 4700uF, | Chemi-Con | NRWS472M16V16X25F3CYF vs EKMQ160EBC472ML25S |
UPA1C472MHD1TN | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 4700uF | Nichicon Corporation | NRWS472M16V16X25F3CYF vs UPA1C472MHD1TN |
EKMG160ETD472ML25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | NRWS472M16V16X25F3CYF vs EKMG160ETD472ML25S |
EKMQ160EC5472ML25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 4700uF, | Chemi-Con | NRWS472M16V16X25F3CYF vs EKMQ160EC5472ML25S |
NRWS472M16V16X25SPYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 4700uF, | NIC Components Corp | NRWS472M16V16X25F3CYF vs NRWS472M16V16X25SPYF |
NRSY472M16V16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | NRWS472M16V16X25F3CYF vs NRSY472M16V16X25 |
NRWS101M16V16X25F3CF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 4700uF, | NIC Components Corp | NRWS472M16V16X25F3CYF vs NRWS101M16V16X25F3CF |
16YXA4700MRK16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 4700uF, | Rubycon Corporation | NRWS472M16V16X25F3CYF vs 16YXA4700MRK16X25 |