Part Details for NRWS471M10V6.3X11SP7.5LLF by NIC Components Corp
Overview of NRWS471M10V6.3X11SP7.5LLF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRWS471M10V6.3X11SP7.5LLF
NRWS471M10V6.3X11SP7.5LLF CAD Models
NRWS471M10V6.3X11SP7.5LLF Part Data Attributes
|
NRWS471M10V6.3X11SP7.5LLF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRWS471M10V6.3X11SP7.5LLF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 390 mΩ | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 370 mA | |
Surface Mount | NO | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRWS471M10V6.3X11SP7.5LLF
This table gives cross-reference parts and alternative options found for NRWS471M10V6.3X11SP7.5LLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRWS471M10V6.3X11SP7.5LLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRWS471M10V6.3X11F3CF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF, | NIC Components Corp | NRWS471M10V6.3X11SP7.5LLF vs NRWS471M10V6.3X11F3CF |
LESRA470M10TR6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF | IBS Electronics Inc | NRWS471M10V6.3X11SP7.5LLF vs LESRA470M10TR6.3X11 |
MALREKB05BA347C00K | CAP,AL2O3,470UF,10VDC,20% -TOL,20% +TOL | Vishay Roederstein | NRWS471M10V6.3X11SP7.5LLF vs MALREKB05BA347C00K |
NRWP471M10V6.3X11SP7.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF, | NIC Components Corp | NRWS471M10V6.3X11SP7.5LLF vs NRWP471M10V6.3X11SP7.5LSF |
UVZ1A471MED1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF | Nichicon Corporation | NRWS471M10V6.3X11SP7.5LLF vs UVZ1A471MED1CA |
10PX470MEFCTA6.3X11 | CAP ALUM 470UF 20% 10V RADIAL | Rubycon Corporation | NRWS471M10V6.3X11SP7.5LLF vs 10PX470MEFCTA6.3X11 |
RJ5-10V471MF3-T36 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF, | ELNA America Inc | NRWS471M10V6.3X11SP7.5LLF vs RJ5-10V471MF3-T36 |
TKR471M1AE11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF, | Kaimei Electronic Corp | NRWS471M10V6.3X11SP7.5LLF vs TKR471M1AE11 |
NRWS471M10V6.3X11F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRWS471M10V6.3X11SP7.5LLF vs NRWS471M10V6.3X11F |
LESRA470M10CF16.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF | IBS Electronics Inc | NRWS471M10V6.3X11SP7.5LLF vs LESRA470M10CF16.3X11 |