NRWS332M10V12.5X20TB15MMPF
NIC Components Corp
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Overview of NRWS332M10V12.5X20TB15MMPF by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for NRWS332M10V12.5X20TB15MMPF by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NRWS332M10V12.5X20TB15MMPF by NIC Components Corp

NRWS332M10V12.5X20TB15MMPF
NIC Components Corp
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
3300 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
12.5 mm
Dielectric Material
ALUMINUM (WET)
ESR
74 mΩ
JESD-609 Code
e3
Leakage Current
0.99 mA
Length
20 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
AMMO PACK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
10 V
Ripple Current
200 mA
Surface Mount
NO
Tan Delta
0.28
Terminal Finish
Matte Tin (Sn)
Terminal Pitch
5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. NRWS332M10V12.5X20TB15MMPF
    NIC Components Corp
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for NRWS332M10V12.5X20TB15MMPF

This table gives cross-reference parts and alternative options found for NRWS332M10V12.5X20TB15MMPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRWS332M10V12.5X20TB15MMPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
10YXA3300M12.5X20 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 3300uF, THROUGH HOLE MOUNT, ROHS COMPLIANT Rubycon Corporation NRWS332M10V12.5X20TB15MMPF vs 10YXA3300M12.5X20
NRSY332M10V12.5X20TB15MMPYF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3300uF, NIC Components Corp NRWS332M10V12.5X20TB15MMPF vs NRSY332M10V12.5X20TB15MMPYF
10YXA3300MRK12.5X20 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 3300uF, Rubycon Corporation NRWS332M10V12.5X20TB15MMPF vs 10YXA3300MRK12.5X20
NRWY332M10V12.5X20TBSTF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3300uF, NIC Components Corp NRWS332M10V12.5X20TB15MMPF vs NRWY332M10V12.5X20TBSTF
NRWY332M10V12.5X20TBNF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3300uF, NIC Components Corp NRWS332M10V12.5X20TB15MMPF vs NRWY332M10V12.5X20TBNF
10YXA3300MCA12.5X20 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 3300uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation NRWS332M10V12.5X20TB15MMPF vs 10YXA3300MCA12.5X20
NRSY332M10V12.5X20TBYF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT NIC Components Corp NRWS332M10V12.5X20TB15MMPF vs NRSY332M10V12.5X20TBYF
NRSY332M10V12.5X20F Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 3300uF NIC Components Corp NRWS332M10V12.5X20TB15MMPF vs NRSY332M10V12.5X20F
NRWS332M10V12.5X20TBSTNF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3300uF, NIC Components Corp NRWS332M10V12.5X20TB15MMPF vs NRWS332M10V12.5X20TBSTNF
NRWY332M10V12.5X20SP7.5LLF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 3300uF, NIC Components Corp NRWS332M10V12.5X20TB15MMPF vs NRWY332M10V12.5X20SP7.5LLF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NRWS332M10V12.5X20TB15MMPF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NRWS332M10V12.5X20TB15MMP... by NIC Components Corp

Select Manufacturer
Which Manufacturer of NRWS332M10V12.5X20TB15MMP... would you like to use for your alert(s)?
  • Please alert me when NRWS332M10V12.5X20TB15MMP... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NRWS332M10V12.5X20TB15MMP... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NRWS332M10V12.5X20TB15MMP... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NRWS332M10V12.5X20TB15MMP... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NRWS332M10V12.5X20TB15MMP....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NRWS332M10V12.5X20TB15MMPF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: