Part Details for NRWS330M63V6.3X11F by NIC Components Corp
Overview of NRWS330M63V6.3X11F by NIC Components Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRWS330M63V6.3X11F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRWS330M63V6.3X11F
|
Avnet Americas | Aluminum Electrolytic Capacitor, 33 uF, 63 V, ? 20%, 1000 hours @ 105?C, Radial Leaded - Bulk (Alt: NRWS330M63V6.3X11F) RoHS: Compliant Min Qty: 6000 Package Multiple: 200 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0528 / $0.0560 | Buy Now |
DISTI #
V79:2366_23257011
|
Arrow Electronics | Cap Aluminum Lytic 33uF 63V 20% (6.3 X 11mm) Radial 2.5mm 1.4 Ohm 200mA 1000h 105°C Bulk RoHS: Compliant Min Qty: 2747 Package Multiple: 1 Date Code: 1602 | Americas - 4800 |
|
$0.0364 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 200 Lead time: 16 Weeks | 0 |
|
$0.0480 | Buy Now |
DISTI #
32460236
|
Verical | Cap Aluminum Lytic 33uF 63V 20% (6.3 X 11mm) Radial 2.5mm 1.4 Ohm 200mA 1000h 105°C Bulk RoHS: Compliant Min Qty: 2747 Package Multiple: 1 Date Code: 1602 | Americas - 4800 |
|
$0.0364 | Buy Now |
DISTI #
C1S527800546360
|
Chip1Stop | Capacitor Aluminum RoHS: Compliant | 4800 |
|
$0.0389 | Buy Now |
Part Details for NRWS330M63V6.3X11F
NRWS330M63V6.3X11F CAD Models
NRWS330M63V6.3X11F Part Data Attributes
|
NRWS330M63V6.3X11F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRWS330M63V6.3X11F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 33uF, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.06237 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 100 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRWS330M63V6.3X11F
This table gives cross-reference parts and alternative options found for NRWS330M63V6.3X11F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRWS330M63V6.3X11F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRWP330M63V6.3X11F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 33uF, | NIC Components Corp | NRWS330M63V6.3X11F vs NRWP330M63V6.3X11F |
NRWA330M63V6.3X11F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRWS330M63V6.3X11F vs NRWA330M63V6.3X11F |
NRWS330M63V6.3X11TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 33uF, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRWS330M63V6.3X11F vs NRWS330M63V6.3X11TBF |
NRWP330M63V6.3X11TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 33uF, | NIC Components Corp | NRWS330M63V6.3X11F vs NRWP330M63V6.3X11TBSTF |
NRWS330M63V6.3X11TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 33uF, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRWS330M63V6.3X11F vs NRWS330M63V6.3X11TBSTF |
NRSZ330M63V6.3X11F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRWS330M63V6.3X11F vs NRSZ330M63V6.3X11F |
NRWP330M63V6.3X11TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 33uF | NIC Components Corp | NRWS330M63V6.3X11F vs NRWP330M63V6.3X11TBF |
RJA330M1JBK-0611S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | NRWS330M63V6.3X11F vs RJA330M1JBK-0611S |
RXW330M1JBK-0611S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | NRWS330M63V6.3X11F vs RXW330M1JBK-0611S |
NRSZ330M63V6.3X11TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRWS330M63V6.3X11F vs NRSZ330M63V6.3X11TBF |