There are no models available for this part yet.
Overview of NRWS330M100V8X12.5 by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for NRWS330M100V8X12.5 by NIC Components Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NRWS330M100V8X12.5
|
Avnet Americas | Aluminum Electrolytic Capacitor, 33 uF, 100 V, ± 20%, 1000 hours @ 105°C, Radial Leaded - Ammo Pack (Alt: NRWS330M100V8X12.5) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Container: Ammo Pack | 0 |
|
$0.1412 / $0.1498 | Buy Now | |
DISTI #
NRWS330M100V8X12.5
|
Avnet Americas | Aluminum Electrolytic Capacitor, 33 uF, 100 V, ± 20%, 1000 hours @ 105°C, Radial Leaded - Ammo Pack (Alt: NRWS330M100V8X12.5) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Container: Ammo Pack | 0 |
|
$0.1412 / $0.1498 | Buy Now |
CAD Models for NRWS330M100V8X12.5 by NIC Components Corp
Part Data Attributes for NRWS330M100V8X12.5 by NIC Components Corp
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Capacitance
|
33 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.099 mA
|
Manufacturer Series
|
NRWS
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Ripple Current
|
300 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.08
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Alternate Parts for NRWS330M100V8X12.5
This table gives cross-reference parts and alternative options found for NRWS330M100V8X12.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRWS330M100V8X12.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RD2A336M811MPG | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | NRWS330M100V8X12.5 vs RD2A336M811MPG |
ECEA2AGE330(I) | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 33uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | NRWS330M100V8X12.5 vs ECEA2AGE330(I) |
UPW2A330MPH1TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, CAN | Nichicon Corporation | NRWS330M100V8X12.5 vs UPW2A330MPH1TD |
1RX2AHB336MSS1012M | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 33uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | NRWS330M100V8X12.5 vs 1RX2AHB336MSS1012M |
UST2A330M0811BB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | Samsung Electro-Mechanics | NRWS330M100V8X12.5 vs UST2A330M0811BB |
ESXE101ELL330MH15D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | NRWS330M100V8X12.5 vs ESXE101ELL330MH15D |
KMG100VB33M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | NRWS330M100V8X12.5 vs KMG100VB33M |
ELXV101ETB330MJ16S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | NRWS330M100V8X12.5 vs ELXV101ETB330MJ16S |
KMQ100VB33RM8X11LL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | NRWS330M100V8X12.5 vs KMQ100VB33RM8X11LL |
RJB-100V330MH3#Q | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | TAIYO YUDEN | NRWS330M100V8X12.5 vs RJB-100V330MH3#Q |