NRWS222M25V12.5X25TBSTNF
NIC Components Corp
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2200uF,

Overview of NRWS222M25V12.5X25TBSTNF by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for NRWS222M25V12.5X25TBSTNF by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NRWS222M25V12.5X25TBSTNF by NIC Components Corp

NRWS222M25V12.5X25TBSTNF
NIC Components Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
2200 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
12.5 mm
Dielectric Material
ALUMINUM (WET)
ESR
62 mΩ
Length
25 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
Ammo Pack
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
25 V
Ripple Current
1320 mA
Terminal Pitch
5 mm
Want to compare parts?
  1. NRWS222M25V12.5X25TBSTNF
    NIC Components Corp
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2200uF,
    VS

Alternate Parts for NRWS222M25V12.5X25TBSTNF

This table gives cross-reference parts and alternative options found for NRWS222M25V12.5X25TBSTNF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRWS222M25V12.5X25TBSTNF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RD1E228M12025ML Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, Samwha Electronics NRWS222M25V12.5X25TBSTNF vs RD1E228M12025ML
RJ5-25V222MI6-F51 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2200uF, ELNA America Inc NRWS222M25V12.5X25TBSTNF vs RJ5-25V222MI6-F51
RD1E228M12025QL Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, Samwha Electronics NRWS222M25V12.5X25TBSTNF vs RD1E228M12025QL
RD1E228M12025PH Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Samwha Electronics NRWS222M25V12.5X25TBSTNF vs RD1E228M12025PH
RJ4-25V222MI6#-T4 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2200uF, ELNA America Inc NRWS222M25V12.5X25TBSTNF vs RJ4-25V222MI6#-T4
NRWS222M25V12.5X25TBSTNYF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2200uF, NIC Components Corp NRWS222M25V12.5X25TBSTNF vs NRWS222M25V12.5X25TBSTNYF
RD1E228M12025MR Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, Samwha Electronics NRWS222M25V12.5X25TBSTNF vs RD1E228M12025MR
25YXA2200MEFCKC12.5X25 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2200uF, Rubycon Corporation NRWS222M25V12.5X25TBSTNF vs 25YXA2200MEFCKC12.5X25
EKMQ250EC3222MK25S Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2200uF, Chemi-Con NRWS222M25V12.5X25TBSTNF vs EKMQ250EC3222MK25S
25YXA2200MCC12.5X25 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 2200uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation NRWS222M25V12.5X25TBSTNF vs 25YXA2200MCC12.5X25

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NRWS222M25V12.5X25TBSTNF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NRWS222M25V12.5X25TBSTNF by NIC Components Corp

Select Manufacturer
Which Manufacturer of NRWS222M25V12.5X25TBSTNF would you like to use for your alert(s)?
  • Please alert me when NRWS222M25V12.5X25TBSTNF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NRWS222M25V12.5X25TBSTNF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NRWS222M25V12.5X25TBSTNF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NRWS222M25V12.5X25TBSTNF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NRWS222M25V12.5X25TBSTNF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NRWS222M25V12.5X25TBSTNF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: