Part Details for NRWS222M25V12.5X25 by NIC Components Corp
Overview of NRWS222M25V12.5X25 by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5X2503-000NDGI8 | Renesas Electronics Corporation | MicroClock Programmable Clock Generator with Embedded Crystal | |
5X2503-000NDGI | Renesas Electronics Corporation | MicroClock Programmable Clock Generator with Embedded Crystal | |
EVK5X2503 | Renesas Electronics Corporation | Evaluation Board for 5X2503 MicroClock |
Price & Stock for NRWS222M25V12.5X25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRWS222M25V12.5X25
|
Avnet Americas | Aluminum Electrolytic Capacitor, 2200 uF, 25 V, ? 20%, 2000 hours @ 105?C, Radial Leaded - Bulk (Alt: NRWS222M25V12.5X25) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3945 / $0.4410 | Buy Now |
DISTI #
NRWS222M25V12.5X25
|
Avnet Americas | Aluminum Electrolytic Capacitor, 2200 uF, 25 V, ? 20%, 2000 hours @ 105?C, Radial Leaded - Ammo Pack (Alt: NRWS222M25V12.5X25) RoHS: Compliant Min Qty: 2500 Package Multiple: 500 Lead time: 22 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.4034 / $0.4509 | Buy Now |
Part Details for NRWS222M25V12.5X25
NRWS222M25V12.5X25 CAD Models
NRWS222M25V12.5X25 Part Data Attributes
|
NRWS222M25V12.5X25
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRWS222M25V12.5X25
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e0 | |
Leakage Current | 1.65 mA | |
Length | 25 mm | |
Manufacturer Series | NRWS | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 1320 mA | |
Series | NRWS | |
Surface Mount | NO | |
Tan Delta | 0.18 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for NRWS222M25V12.5X25
This table gives cross-reference parts and alternative options found for NRWS222M25V12.5X25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRWS222M25V12.5X25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RJ4-25V222MI6#-G60 | ELNA America Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2200uF, | NRWS222M25V12.5X25 vs RJ4-25V222MI6#-G60 |
RJ5-25V222MI6-S1 | ELNA America Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2200uF, | NRWS222M25V12.5X25 vs RJ5-25V222MI6-S1 |
RD1E228M12025HR | Samwha Electronics | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, | NRWS222M25V12.5X25 vs RD1E228M12025HR |
25YXA2200MEFCKC12.5X25 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2200uF, | NRWS222M25V12.5X25 vs 25YXA2200MEFCKC12.5X25 |
EKMQ250ELL222MK25S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED | NRWS222M25V12.5X25 vs EKMQ250ELL222MK25S |
25ME2200CA | SUN Electronic Industries Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NRWS222M25V12.5X25 vs 25ME2200CA |
UVZ1E222MHD1AA | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2200uF | NRWS222M25V12.5X25 vs UVZ1E222MHD1AA |
25JXF2200MEFC12.5X25 | Rubycon Corporation | Check for Price | CAP ALUM 2200UF 20% 25V T/H | NRWS222M25V12.5X25 vs 25JXF2200MEFC12.5X25 |
NRSY222M25V12.5X25F1F | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2200uF, | NRWS222M25V12.5X25 vs NRSY222M25V12.5X25F1F |
NRWY222M25V12.5X25TBF | NIC Components Corp | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 2200uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NRWS222M25V12.5X25 vs NRWY222M25V12.5X25TBF |