Datasheets
NRWS153M6.3V16X36F by: NIC Components Corp

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 15000uF, RADIAL LEADED, ROHS COMPLIANT

Part Details for NRWS153M6.3V16X36F by NIC Components Corp

Overview of NRWS153M6.3V16X36F by NIC Components Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for NRWS153M6.3V16X36F

Part # Distributor Description Stock Price Buy
DISTI # NRWS153M6.3V16X36F
Avnet Americas CAP ALUM 15000UF 6.3VDC 20% 16 X 36 RDL - Bulk (Alt: NRWS153M6.3V16X36F) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Bulk 0
  • 500 $0.7163
  • 700 $0.6963
  • 1,200 $0.6763
  • 2,500 $0.6663
  • 5,000 $0.6512
  • 25,000 $0.6312
  • 50,000 $0.6112
$0.6112 / $0.7163 Buy Now

Part Details for NRWS153M6.3V16X36F

NRWS153M6.3V16X36F CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

NRWS153M6.3V16X36F Part Data Attributes

NRWS153M6.3V16X36F NIC Components Corp
Buy Now Datasheet
Compare Parts:
NRWS153M6.3V16X36F NIC Components Corp Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 15000uF, RADIAL LEADED, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer NIC COMPONENTS CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.22.00.20
Factory Lead Time 18 Weeks
Capacitance 15000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 16 mm
Dielectric Material ALUMINUM (WET)
JESD-609 Code e3
Leakage Current 2.835 mA
Length 36 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Package Style Radial
Packing Method BULK
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 6.3 V
Ripple Current 1575 mA
Surface Mount NO
Tan Delta 0.56
Terminal Finish MATTE TIN
Terminal Pitch 7.5 mm
Terminal Shape WIRE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NRWS153M6.3V16X36F by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NRWS153M6.3V16X36F by NIC Components Corp

Select Manufacturer
Which Manufacturer of NRWS153M6.3V16X36F would you like to use for your alert(s)?
  • Please alert me when NRWS153M6.3V16X36F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NRWS153M6.3V16X36F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NRWS153M6.3V16X36F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NRWS153M6.3V16X36F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NRWS153M6.3V16X36F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NRWS153M6.3V16X36F by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: