NRWS103M6.3V16X25F2F
NIC Components Corp
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 10000uF,

Overview of NRWS103M6.3V16X25F2F by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for NRWS103M6.3V16X25F2F by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NRWS103M6.3V16X25F2F by NIC Components Corp

NRWS103M6.3V16X25F2F
NIC Components Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
10000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
16 mm
Dielectric Material
ALUMINUM (WET)
ESR
43 mΩ
Length
25 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
6.3 V
Ripple Current
1700 mA
Surface Mount
NO
Terminal Pitch
5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. NRWS103M6.3V16X25F2F
    NIC Components Corp
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 10000uF,
    VS

Alternate Parts for NRWS103M6.3V16X25F2F

This table gives cross-reference parts and alternative options found for NRWS103M6.3V16X25F2F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRWS103M6.3V16X25F2F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TKC103M0JK25 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 10000uF, Kaimei Electronic Corp NRWS103M6.3V16X25F2F vs TKC103M0JK25
RJ5-6.3V103MJ6-S1 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 10000uF, ELNA America Inc NRWS103M6.3V16X25F2F vs RJ5-6.3V103MJ6-S1
NRWS103M6.3V16X25F2YF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 10000uF, NIC Components Corp NRWS103M6.3V16X25F2F vs NRWS103M6.3V16X25F2YF
NRWY103M6.3V16X25SPF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 10000uF, NIC Components Corp NRWS103M6.3V16X25F2F vs NRWY103M6.3V16X25SPF
NRSY103M6.3V16X25F3F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 10000uF, NIC Components Corp NRWS103M6.3V16X25F2F vs NRSY103M6.3V16X25F3F
6.3ME10000CA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT SUN Electronic Industries Corporation NRWS103M6.3V16X25F2F vs 6.3ME10000CA
RJ5-6.3V103MJ6-T50 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 10000uF, ELNA America Inc NRWS103M6.3V16X25F2F vs RJ5-6.3V103MJ6-T50
EKMQ6R3ELL103ML25S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Chemi-Con NRWS103M6.3V16X25F2F vs EKMQ6R3ELL103ML25S
NRWS103M6.3V16X25F Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 10000uF, RADIAL LEADED, ROHS COMPLIANT NIC Components Corp NRWS103M6.3V16X25F2F vs NRWS103M6.3V16X25F
UVZ0J103MHD1CM Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 10000uF, Nichicon Corporation NRWS103M6.3V16X25F2F vs UVZ0J103MHD1CM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NRWS103M6.3V16X25F2F by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NRWS103M6.3V16X25F2F by NIC Components Corp

Select Manufacturer
Which Manufacturer of NRWS103M6.3V16X25F2F would you like to use for your alert(s)?
  • Please alert me when NRWS103M6.3V16X25F2F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NRWS103M6.3V16X25F2F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NRWS103M6.3V16X25F2F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NRWS103M6.3V16X25F2F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NRWS103M6.3V16X25F2F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NRWS103M6.3V16X25F2F by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: