Part Details for NRWS102M10V10X12.5TBF by NIC Components Corp
Overview of NRWS102M10V10X12.5TBF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRWS102M10V10X12.5TBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRWS102M10V10X12.5
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1000 uF, 10 V, ? 20%, 2000 hours @ 105?C, Radial Leaded - Ammo Pack (Alt: NRWS102M10V10X12.5) RoHS: Compliant Min Qty: 2500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1298 / $0.1451 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 500 Lead time: 16 Weeks | 0 |
|
$0.1214 | Buy Now |
Part Details for NRWS102M10V10X12.5TBF
NRWS102M10V10X12.5TBF CAD Models
NRWS102M10V10X12.5TBF Part Data Attributes
|
NRWS102M10V10X12.5TBF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRWS102M10V10X12.5TBF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.3 mA | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 364 mA | |
Surface Mount | NO | |
Tan Delta | 0.24 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRWS102M10V10X12.5TBF
This table gives cross-reference parts and alternative options found for NRWS102M10V10X12.5TBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRWS102M10V10X12.5TBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKRG100EBD102MJC5S | Aluminum Electrolytic Capacitor, | Chemi-Con | NRWS102M10V10X12.5TBF vs EKRG100EBD102MJC5S |
NRWS102M10V10X12.5TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, | NIC Components Corp | NRWS102M10V10X12.5TBF vs NRWS102M10V10X12.5TBSTF |
RD1A108M1012M | CAP,AL2O3,1MF,10VDC,20% -TOL,20% +TOL | Samwha Electronics | NRWS102M10V10X12.5TBF vs RD1A108M1012M |
RD1A108M1012MCS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Samwha Electronics | NRWS102M10V10X12.5TBF vs RD1A108M1012MCS |
10YXA1000MCE10X12.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRWS102M10V10X12.5TBF vs 10YXA1000MCE10X12.5 |
RJ5-10V102MH3-S1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, | ELNA America Inc | NRWS102M10V10X12.5TBF vs RJ5-10V102MH3-S1 |
UPA1A102MPD6 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | NRWS102M10V10X12.5TBF vs UPA1A102MPD6 |
UPA1A102MPD6TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF | Nichicon Corporation | NRWS102M10V10X12.5TBF vs UPA1A102MPD6TD |
LESRA1000M10CF110X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF | IBS Electronics Inc | NRWS102M10V10X12.5TBF vs LESRA1000M10CF110X12.5 |
URZ1A102MPD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1000uF, | Nichicon Corporation | NRWS102M10V10X12.5TBF vs URZ1A102MPD1AA |