Part Details for NRWS101M100V10X20TBF by NIC Components Corp
Overview of NRWS101M100V10X20TBF by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRWS101M100V10X20TBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRWS101M100V10X20T
|
Avnet Americas | Aluminum Electrolytic Capacitor, 100 uF, 100 V, ? 20%, 2000 hours @ 105?C, Radial Leaded - Ammo Pack (Alt: NRWS101M100V10X20T) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Container: Ammo Pack | 0 |
|
$0.2957 / $0.3136 | Buy Now |
Part Details for NRWS101M100V10X20TBF
NRWS101M100V10X20TBF CAD Models
NRWS101M100V10X20TBF Part Data Attributes
|
NRWS101M100V10X20TBF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRWS101M100V10X20TBF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 100uF, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 450000 mΩ | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 450 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for NRWS101M100V10X20TBF
This table gives cross-reference parts and alternative options found for NRWS101M100V10X20TBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRWS101M100V10X20TBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8101MAM1020LYN0110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF | Fenghua (HK) Electronics Ltd | NRWS101M100V10X20TBF vs 8101MAM1020LYN0110 |
1101MAM1020LYN411M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF | Fenghua (HK) Electronics Ltd | NRWS101M100V10X20TBF vs 1101MAM1020LYN411M |
8101MAM1020LEN4M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF | Fenghua (HK) Electronics Ltd | NRWS101M100V10X20TBF vs 8101MAM1020LEN4M |
1101MAM1020LYN311M | CAP,AL2O3,100UF,100VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRWS101M100V10X20TBF vs 1101MAM1020LYN311M |
8101MAM1020LEN511B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | NRWS101M100V10X20TBF vs 8101MAM1020LEN511B |
NRWS101M100V10X20TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF, | NIC Components Corp | NRWS101M100V10X20TBF vs NRWS101M100V10X20TBSTF |
2101MAM1020LEN511M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | NRWS101M100V10X20TBF vs 2101MAM1020LEN511M |
8101MAM1020LEN411B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | NRWS101M100V10X20TBF vs 8101MAM1020LEN411B |
8101MAM1020LEN4N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF | Fenghua (HK) Electronics Ltd | NRWS101M100V10X20TBF vs 8101MAM1020LEN4N |
2101MAM1020LYN0110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF | Fenghua (HK) Electronics Ltd | NRWS101M100V10X20TBF vs 2101MAM1020LYN0110 |