NRWS100M10V5X11F1F
NIC Components Corp
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10uF,

Overview of NRWS100M10V5X11F1F by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for NRWS100M10V5X11F1F by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NRWS100M10V5X11F1F by NIC Components Corp

NRWS100M10V5X11F1F
NIC Components Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
10 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
5 mm
Dielectric Material
ALUMINUM (WET)
ESR
1400 mΩ
Length
11 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
10 V
Ripple Current
150 mA
Terminal Pitch
2.5 mm
Want to compare parts?
  1. NRWS100M10V5X11F1F
    NIC Components Corp
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10uF,
    VS

Alternate Parts for NRWS100M10V5X11F1F

This table gives cross-reference parts and alternative options found for NRWS100M10V5X11F1F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRWS100M10V5X11F1F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NRWS100M10V5X11F1YF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10uF, NIC Components Corp NRWS100M10V5X11F1F vs NRWS100M10V5X11F1YF
NRWS100M10V5X11SP7.5LLF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10uF, NIC Components Corp NRWS100M10V5X11F1F vs NRWS100M10V5X11SP7.5LLF
LESRA10M10TR15X11 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10uF IBS Electronics Inc NRWS100M10V5X11F1F vs LESRA10M10TR15X11
NRWS100M10V5X11SP7.5LSF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10uF, NIC Components Corp NRWS100M10V5X11F1F vs NRWS100M10V5X11SP7.5LSF
LESRA10M10TR25X11 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10uF IBS Electronics Inc NRWS100M10V5X11F1F vs LESRA10M10TR25X11
NRWS100M10V5X11TBF1NYF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10uF, NIC Components Corp NRWS100M10V5X11F1F vs NRWS100M10V5X11TBF1NYF
LESRA10M10CF35X11 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10uF IBS Electronics Inc NRWS100M10V5X11F1F vs LESRA10M10CF35X11
NRWS100M10V5X11TBNYF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10uF, NIC Components Corp NRWS100M10V5X11F1F vs NRWS100M10V5X11TBNYF
NRWS100M10V5X11TBF1NF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10uF, NIC Components Corp NRWS100M10V5X11F1F vs NRWS100M10V5X11TBF1NF
NRWS100M10V5X11F3CF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10uF, NIC Components Corp NRWS100M10V5X11F1F vs NRWS100M10V5X11F3CF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NRWS100M10V5X11F1F by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NRWS100M10V5X11F1F by NIC Components Corp

Select Manufacturer
Which Manufacturer of NRWS100M10V5X11F1F would you like to use for your alert(s)?
  • Please alert me when NRWS100M10V5X11F1F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NRWS100M10V5X11F1F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NRWS100M10V5X11F1F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NRWS100M10V5X11F1F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NRWS100M10V5X11F1F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NRWS100M10V5X11F1F by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: