Part Details for NRWPC470M250V12.5X25TBF by NIC Components Corp
Overview of NRWPC470M250V12.5X25TBF by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRWPC470M250V12.5X25TBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRWPC470M250V12.5X
|
Avnet Americas | CAP ALUM 47UF 250VDC 20% 12.5 X 25 RDL - Ammo Pack (Alt: NRWPC470M250V12.5X) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2350 / $0.2492 | Buy Now |
Part Details for NRWPC470M250V12.5X25TBF
NRWPC470M250V12.5X25TBF CAD Models
NRWPC470M250V12.5X25TBF Part Data Attributes
|
NRWPC470M250V12.5X25TBF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRWPC470M250V12.5X25TBF
NIC Components Corp
Aluminum Electrolytic Capacitor, Aluminum (wet),
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 5290 mΩ | |
Leakage Current | 0.1275 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 195 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRWPC470M250V12.5X25TBF
This table gives cross-reference parts and alternative options found for NRWPC470M250V12.5X25TBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRWPC470M250V12.5X25TBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2470MDMAB25RAN011C | CAP,AL2O3,47UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRWPC470M250V12.5X25TBF vs 2470MDMAB25RAN011C |
1470MDMAB25LEN111M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | NRWPC470M250V12.5X25TBF vs 1470MDMAB25LEN111M |
2470MDMAB25LEN411C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | NRWPC470M250V12.5X25TBF vs 2470MDMAB25LEN411C |
2470MDMAB25RTN511M | CAP,AL2O3,47UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRWPC470M250V12.5X25TBF vs 2470MDMAB25RTN511M |
1470MDMAB25RXN511B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | NRWPC470M250V12.5X25TBF vs 1470MDMAB25RXN511B |
1470MDMAB25RYN211C | CAP,AL2O3,47UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRWPC470M250V12.5X25TBF vs 1470MDMAB25RYN211C |
2470MDMAB25RTN411B | CAP,AL2O3,47UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRWPC470M250V12.5X25TBF vs 2470MDMAB25RTN411B |
8470MDMAB25RAN211C | CAP,AL2O3,47UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRWPC470M250V12.5X25TBF vs 8470MDMAB25RAN211C |
NRBX470M250V12.5X25TB15MMPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, 5 MML RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRWPC470M250V12.5X25TBF vs NRBX470M250V12.5X25TB15MMPF |
2470MDMAB25RYN011P | CAP,AL2O3,47UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRWPC470M250V12.5X25TBF vs 2470MDMAB25RYN011P |