Part Details for NRWPC150M350V12.5X20TBF by NIC Components Corp
Overview of NRWPC150M350V12.5X20TBF by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRWPC150M350V12.5X20TBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRWPC150M350V12.5X
|
Avnet Americas | CAP ALUM 15UF 350VDC 20% 12.5 X 20 RDL - Ammo Pack (Alt: NRWPC150M350V12.5X) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1465 / $0.1554 | Buy Now |
Part Details for NRWPC150M350V12.5X20TBF
NRWPC150M350V12.5X20TBF CAD Models
NRWPC150M350V12.5X20TBF Part Data Attributes
|
NRWPC150M350V12.5X20TBF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRWPC150M350V12.5X20TBF
NIC Components Corp
Aluminum Electrolytic Capacitor, Aluminum (wet),
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks | |
Capacitance | 15 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 22120 mΩ | |
Leakage Current | 0.0625 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 140 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRWPC150M350V12.5X20TBF
This table gives cross-reference parts and alternative options found for NRWPC150M350V12.5X20TBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRWPC150M350V12.5X20TBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1150MFMAB20RXN011P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 15uF, | Fenghua (HK) Electronics Ltd | NRWPC150M350V12.5X20TBF vs 1150MFMAB20RXN011P |
B43888C4156M004 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 15uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | NRWPC150M350V12.5X20TBF vs B43888C4156M004 |
1150MFMAB20RXN011M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 15uF, | Fenghua (HK) Electronics Ltd | NRWPC150M350V12.5X20TBF vs 1150MFMAB20RXN011M |
8150MFMAB20RTN4C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 15uF | Fenghua (HK) Electronics Ltd | NRWPC150M350V12.5X20TBF vs 8150MFMAB20RTN4C |
2150MFMAB20RXN311P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 15uF, | Fenghua (HK) Electronics Ltd | NRWPC150M350V12.5X20TBF vs 2150MFMAB20RXN311P |
8150MFMAB20RTN7C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 15uF | Fenghua (HK) Electronics Ltd | NRWPC150M350V12.5X20TBF vs 8150MFMAB20RTN7C |
1150MFMAB20RXN211B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 15uF, | Fenghua (HK) Electronics Ltd | NRWPC150M350V12.5X20TBF vs 1150MFMAB20RXN211B |
1150MFMAB20RXN311M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 15uF, | Fenghua (HK) Electronics Ltd | NRWPC150M350V12.5X20TBF vs 1150MFMAB20RXN311M |
8150MFMAB20RT07M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 15uF | Fenghua (HK) Electronics Ltd | NRWPC150M350V12.5X20TBF vs 8150MFMAB20RT07M |
8150MFMAB20RTN5M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 15uF | Fenghua (HK) Electronics Ltd | NRWPC150M350V12.5X20TBF vs 8150MFMAB20RTN5M |