Part Details for NRWP4R7M200V6.3X11F2F by NIC Components Corp
Overview of NRWP4R7M200V6.3X11F2F by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRWP4R7M200V6.3X11F2F
NRWP4R7M200V6.3X11F2F CAD Models
NRWP4R7M200V6.3X11F2F Part Data Attributes
|
NRWP4R7M200V6.3X11F2F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRWP4R7M200V6.3X11F2F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 4.7uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 70580 mΩ | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 40 mA | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRWP4R7M200V6.3X11F2F
This table gives cross-reference parts and alternative options found for NRWP4R7M200V6.3X11F2F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRWP4R7M200V6.3X11F2F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ULD2D4R7MED | Aluminum Electrolytic Capacitor, Aluminum (wet) | Nichicon Corporation | NRWP4R7M200V6.3X11F2F vs ULD2D4R7MED |
RGA4R7M2DFC-0611B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 4.7uF, | Lelon Electronics Corp | NRWP4R7M200V6.3X11F2F vs RGA4R7M2DFC-0611B |
RGA4R7M2DSA-0611 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 4.7uF, | Lelon Electronics Corp | NRWP4R7M200V6.3X11F2F vs RGA4R7M2DSA-0611 |
200PX4R7MEFCCE6.3X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRWP4R7M200V6.3X11F2F vs 200PX4R7MEFCCE6.3X11 |
EKMQ201EC34R7MF11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 4.7uF, | Chemi-Con | NRWP4R7M200V6.3X11F2F vs EKMQ201EC34R7MF11D |
RGA4R7M2DTA-0611P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 4.7uF, | Lelon Electronics Corp | NRWP4R7M200V6.3X11F2F vs RGA4R7M2DTA-0611P |
200PX4R7MEFCT16.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 4.7uF, | Rubycon Corporation | NRWP4R7M200V6.3X11F2F vs 200PX4R7MEFCT16.3X11 |
UTWHV4R7M200TR6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 4.7uF | IBS Electronics Inc | NRWP4R7M200V6.3X11F2F vs UTWHV4R7M200TR6.3X11 |
NRWP4R7M200V6.3X11SP7.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 4.7uF, | NIC Components Corp | NRWP4R7M200V6.3X11F2F vs NRWP4R7M200V6.3X11SP7.5LSF |
200PX4R7MEFCTA6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 4.7uF, | Rubycon Corporation | NRWP4R7M200V6.3X11F2F vs 200PX4R7MEFCTA6.3X11 |