Part Details for NRWP472M16V12.5X25F2F by NIC Components Corp
Overview of NRWP472M16V12.5X25F2F by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRWP472M16V12.5X25F2F
NRWP472M16V12.5X25F2F CAD Models
NRWP472M16V12.5X25F2F Part Data Attributes
|
NRWP472M16V12.5X25F2F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRWP472M16V12.5X25F2F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 4700uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 90 mΩ | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 1650 mA | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRWP472M16V12.5X25F2F
This table gives cross-reference parts and alternative options found for NRWP472M16V12.5X25F2F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRWP472M16V12.5X25F2F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EEUHD1C472(B) | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 4700uF | Panasonic Electronic Components | NRWP472M16V12.5X25F2F vs EEUHD1C472(B) |
NRWP472M16V12.5X25SP7.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 4700uF, | NIC Components Corp | NRWP472M16V12.5X25F2F vs NRWP472M16V12.5X25SP7.5LSF |
NRWP472M16V12.5X25F3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 4700uF, | NIC Components Corp | NRWP472M16V12.5X25F2F vs NRWP472M16V12.5X25F3F |
NRWP472M16V12.5X25SPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 4700uF, | NIC Components Corp | NRWP472M16V12.5X25F2F vs NRWP472M16V12.5X25SPF |
EEUHD1C472B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 4700uF, | Panasonic Electronic Components | NRWP472M16V12.5X25F2F vs EEUHD1C472B |
NRWP472M16V12.5X25TBNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 4700uF, | NIC Components Corp | NRWP472M16V12.5X25F2F vs NRWP472M16V12.5X25TBNF |
EEUHD1C472 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 4700uF | Panasonic Electronic Components | NRWP472M16V12.5X25F2F vs EEUHD1C472 |
16PX4700MEFCCE12.5X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | NRWP472M16V12.5X25F2F vs 16PX4700MEFCCE12.5X25 |
16PX4700MEFCSG12.5X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 4700uF, | Rubycon Corporation | NRWP472M16V12.5X25F2F vs 16PX4700MEFCSG12.5X25 |
NRWP472M16V12.5X25TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRWP472M16V12.5X25F2F vs NRWP472M16V12.5X25TBF |