Part Details for NRWP471M10V6.3X11F2F by NIC Components Corp
Overview of NRWP471M10V6.3X11F2F by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRWP471M10V6.3X11F2F
NRWP471M10V6.3X11F2F CAD Models
NRWP471M10V6.3X11F2F Part Data Attributes
|
NRWP471M10V6.3X11F2F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRWP471M10V6.3X11F2F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 850 mΩ | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 295 mA | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRWP471M10V6.3X11F2F
This table gives cross-reference parts and alternative options found for NRWP471M10V6.3X11F2F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRWP471M10V6.3X11F2F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRWS471M10V6.3X11F3CF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF, | NIC Components Corp | NRWP471M10V6.3X11F2F vs NRWS471M10V6.3X11F3CF |
LESRA470M10TR6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF | IBS Electronics Inc | NRWP471M10V6.3X11F2F vs LESRA470M10TR6.3X11 |
MALREKB05BA347C00K | CAP,AL2O3,470UF,10VDC,20% -TOL,20% +TOL | Vishay Roederstein | NRWP471M10V6.3X11F2F vs MALREKB05BA347C00K |
NRWP471M10V6.3X11SP7.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF, | NIC Components Corp | NRWP471M10V6.3X11F2F vs NRWP471M10V6.3X11SP7.5LSF |
UVZ1A471MED1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF | Nichicon Corporation | NRWP471M10V6.3X11F2F vs UVZ1A471MED1CA |
10PX470MEFCTA6.3X11 | CAP ALUM 470UF 20% 10V RADIAL | Rubycon Corporation | NRWP471M10V6.3X11F2F vs 10PX470MEFCTA6.3X11 |
RJ5-10V471MF3-T36 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF, | ELNA America Inc | NRWP471M10V6.3X11F2F vs RJ5-10V471MF3-T36 |
TKR471M1AE11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF, | Kaimei Electronic Corp | NRWP471M10V6.3X11F2F vs TKR471M1AE11 |
NRWS471M10V6.3X11F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRWP471M10V6.3X11F2F vs NRWS471M10V6.3X11F |
LESRA470M10CF16.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF | IBS Electronics Inc | NRWP471M10V6.3X11F2F vs LESRA470M10CF16.3X11 |