Part Details for NRWP3R3M400V8X11.5F by NIC Components Corp
Overview of NRWP3R3M400V8X11.5F by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRWP3R3M400V8X11.5F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRWP3R3M400V8X11.5
|
Avnet Americas | CAP ALUM 3.3UF 400VDC 20% 8 X 11.5 RDL - Bulk (Alt: NRWP3R3M400V8X11.5) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0777 / $0.0825 | Buy Now |
Part Details for NRWP3R3M400V8X11.5F
NRWP3R3M400V8X11.5F CAD Models
NRWP3R3M400V8X11.5F Part Data Attributes
|
NRWP3R3M400V8X11.5F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRWP3R3M400V8X11.5F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 3.3uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks | |
Capacitance | 3.3 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 125660 mΩ | |
Leakage Current | 0.1528 mA | |
Length | 11.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 34 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRWP3R3M400V8X11.5F
This table gives cross-reference parts and alternative options found for NRWP3R3M400V8X11.5F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRWP3R3M400V8X11.5F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
400LLE3R3MEFCFA8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRWP3R3M400V8X11.5F vs 400LLE3R3MEFCFA8X11.5 |
400LLE3R3MEFCT78X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 3.3uF, | Rubycon Corporation | NRWP3R3M400V8X11.5F vs 400LLE3R3MEFCT78X11.5 |
NRWP3R3M400V8X11.5YF | Aluminum Electrolytic Capacitor, | NIC Components Corp | NRWP3R3M400V8X11.5F vs NRWP3R3M400V8X11.5YF |
NRWP3R3M400V8X11.5TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 3.3uF | NIC Components Corp | NRWP3R3M400V8X11.5F vs NRWP3R3M400V8X11.5TBF |
NRWP3R3M400V8X11.5TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 3.3uF, | NIC Components Corp | NRWP3R3M400V8X11.5F vs NRWP3R3M400V8X11.5TBSTF |
400LLE3R3MEFCCE8X11.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | NRWP3R3M400V8X11.5F vs 400LLE3R3MEFCCE8X11.5 |
400LLE3R3MEFCCC8X11.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | NRWP3R3M400V8X11.5F vs 400LLE3R3MEFCCC8X11.5 |