Part Details for NRWP331M10V6.3X11F2F by NIC Components Corp
Overview of NRWP331M10V6.3X11F2F by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRWP331M10V6.3X11F2F
NRWP331M10V6.3X11F2F CAD Models
NRWP331M10V6.3X11F2F Part Data Attributes
|
NRWP331M10V6.3X11F2F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRWP331M10V6.3X11F2F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 330uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1210 mΩ | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 235 mA | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRWP331M10V6.3X11F2F
This table gives cross-reference parts and alternative options found for NRWP331M10V6.3X11F2F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRWP331M10V6.3X11F2F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RJ5-10V331MF3-S1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 330uF, | ELNA America Inc | NRWP331M10V6.3X11F2F vs RJ5-10V331MF3-S1 |
MALREKB05BA333C00K | CAP,AL2O3,330UF,10VDC,20% -TOL,20% +TOL | Vishay Roederstein | NRWP331M10V6.3X11F2F vs MALREKB05BA333C00K |
RJ5-10V331MF3-T36 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 330uF, | ELNA America Inc | NRWP331M10V6.3X11F2F vs RJ5-10V331MF3-T36 |
UVY1A331MED1TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 330uF | Nichicon Corporation | NRWP331M10V6.3X11F2F vs UVY1A331MED1TD |
RJ4-10V331MF3#-T2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 330uF, | ELNA America Inc | NRWP331M10V6.3X11F2F vs RJ4-10V331MF3#-T2 |
10PX330MEFCCC6.3X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRWP331M10V6.3X11F2F vs 10PX330MEFCCC6.3X11 |
EKMQ100ETC331MF11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 330uF, | Chemi-Con | NRWP331M10V6.3X11F2F vs EKMQ100ETC331MF11D |
NRWP331M10V6.3X11TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 330uF, | NIC Components Corp | NRWP331M10V6.3X11F2F vs NRWP331M10V6.3X11TBSTF |
MALREKB00BA333CL0K | CAP,AL2O3,330UF,10VDC,20% -TOL,20% +TOL | Vishay Roederstein | NRWP331M10V6.3X11F2F vs MALREKB00BA333CL0K |
NRSY331M10V6.3X11TBNYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 330uF, | NIC Components Corp | NRWP331M10V6.3X11F2F vs NRSY331M10V6.3X11TBNYF |