There are no models available for this part yet.
Overview of NRWP330M63V6.3X11TBSTF by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Space Technology
Environmental Monitoring
Audio and Video Systems
Aerospace and Defense
Renewable Energy
Price & Stock for NRWP330M63V6.3X11TBSTF by NIC Components Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NRWP330M63V6.3X11T
|
Avnet Americas | CAP ALUM 33UF 63VDC 20% 6.3 X 11 RDL - Ammo Pack (Alt: NRWP330M63V6.3X11T) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0544 / $0.0577 | Buy Now |
CAD Models for NRWP330M63V6.3X11TBSTF by NIC Components Corp
Part Data Attributes for NRWP330M63V6.3X11TBSTF by NIC Components Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
17 Weeks
|
Capacitance
|
33 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
6.3 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
5030 mΩ
|
Length
|
11 mm
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Packing Method
|
Ammo Pack
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
63 V
|
Ripple Current
|
100 mA
|
Terminal Pitch
|
2.5 mm
|
Alternate Parts for NRWP330M63V6.3X11TBSTF
This table gives cross-reference parts and alternative options found for NRWP330M63V6.3X11TBSTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRWP330M63V6.3X11TBSTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRWS330M63V6.3X11F2YF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 33uF, | NIC Components Corp | NRWP330M63V6.3X11TBSTF vs NRWS330M63V6.3X11F2YF |
8330LGMAA11LEN711M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | NRWP330M63V6.3X11TBSTF vs 8330LGMAA11LEN711M |
1330LGMAA11LEN411C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | NRWP330M63V6.3X11TBSTF vs 1330LGMAA11LEN411C |
RJ3-63V330MF3#-F1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 33uF, | ELNA America Inc | NRWP330M63V6.3X11TBSTF vs RJ3-63V330MF3#-F1 |
2330LGMAA11LEN211B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | NRWP330M63V6.3X11TBSTF vs 2330LGMAA11LEN211B |
1330LGMAA11LEN011J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | NRWP330M63V6.3X11TBSTF vs 1330LGMAA11LEN011J |
8330LGMAA11LE04F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 33uF | Fenghua (HK) Electronics Ltd | NRWP330M63V6.3X11TBSTF vs 8330LGMAA11LE04F |
8330LGMAA11LFN4A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 33uF | Fenghua (HK) Electronics Ltd | NRWP330M63V6.3X11TBSTF vs 8330LGMAA11LFN4A |
1330LGMAA11LEN511J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | NRWP330M63V6.3X11TBSTF vs 1330LGMAA11LEN511J |
8330LGMAA11LE07A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 33uF | Fenghua (HK) Electronics Ltd | NRWP330M63V6.3X11TBSTF vs 8330LGMAA11LE07A |