Part Details for NRWP330M35V5X11F2F by NIC Components Corp
Overview of NRWP330M35V5X11F2F by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRWP330M35V5X11F2F
NRWP330M35V5X11F2F CAD Models
NRWP330M35V5X11F2F Part Data Attributes
|
NRWP330M35V5X11F2F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRWP330M35V5X11F2F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 33uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 7040 mΩ | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 77 mA | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRWP330M35V5X11F2F
This table gives cross-reference parts and alternative options found for NRWP330M35V5X11F2F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRWP330M35V5X11F2F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RJB-35V330ME3#-F4 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 33uF, | ELNA America Inc | NRWP330M35V5X11F2F vs RJB-35V330ME3#-F4 |
8330LEM0511LF05A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 33uF | Fenghua (HK) Electronics Ltd | NRWP330M35V5X11F2F vs 8330LEM0511LF05A |
8330LEM0511LEN4A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 33uF | Fenghua (HK) Electronics Ltd | NRWP330M35V5X11F2F vs 8330LEM0511LEN4A |
NRWS330M35V5X11TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 33uF, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRWP330M35V5X11F2F vs NRWS330M35V5X11TBF |
NRSY330M35V5X11F3CYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 33uF, | NIC Components Corp | NRWP330M35V5X11F2F vs NRSY330M35V5X11F3CYF |
MAL211650339E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | NRWP330M35V5X11F2F vs MAL211650339E3 |
8330LEM0511LZ05C | CAP,AL2O3,33UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRWP330M35V5X11F2F vs 8330LEM0511LZ05C |
1330LEM0511LEN111C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | NRWP330M35V5X11F2F vs 1330LEM0511LEN111C |
8330LEM0511LFN50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 33uF | Fenghua (HK) Electronics Ltd | NRWP330M35V5X11F2F vs 8330LEM0511LFN50 |
8330LEM0511LEN4N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 33uF | Fenghua (HK) Electronics Ltd | NRWP330M35V5X11F2F vs 8330LEM0511LEN4N |