NRWP330M350V12.5X25TBNF
NIC Components Corp
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 33uF,

Overview of NRWP330M350V12.5X25TBNF by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 9 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Space Technology Environmental Monitoring Audio and Video Systems Aerospace and Defense Renewable Energy

CAD Models for NRWP330M350V12.5X25TBNF by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NRWP330M350V12.5X25TBNF by NIC Components Corp

NRWP330M350V12.5X25TBNF
NIC Components Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
33 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
12.5 mm
Dielectric Material
ALUMINUM (WET)
ESR
10050 mΩ
Length
25 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
Ammo Pack
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
350 V
Ripple Current
220 mA
Surface Mount
NO
Terminal Pitch
5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. NRWP330M350V12.5X25TBNF
    NIC Components Corp
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 33uF,
    VS

Alternate Parts for NRWP330M350V12.5X25TBNF

This table gives cross-reference parts and alternative options found for NRWP330M350V12.5X25TBNF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRWP330M350V12.5X25TBNF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NRWP330M350V12.5X25YF Aluminum Electrolytic Capacitor, NIC Components Corp NRWP330M350V12.5X25TBNF vs NRWP330M350V12.5X25YF
RD2V336M12025CS CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID Samwha Electronics NRWP330M350V12.5X25TBNF vs RD2V336M12025CS
350ME33FH Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT SUN Electronic Industries Corporation NRWP330M350V12.5X25TBNF vs 350ME33FH
350PX33MEFCCA12.5X25 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation NRWP330M350V12.5X25TBNF vs 350PX33MEFCCA12.5X25
MALREKB00FG233O00K Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED Vishay Intertechnologies NRWP330M350V12.5X25TBNF vs MALREKB00FG233O00K
NRWP330M350V12.5X25TBF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 33uF NIC Components Corp NRWP330M350V12.5X25TBNF vs NRWP330M350V12.5X25TBF
NRWP330M350V12.5X25F Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 33uF, NIC Components Corp NRWP330M350V12.5X25TBNF vs NRWP330M350V12.5X25F
MALREKB00FG233OG0K Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 33uF, Vishay Intertechnologies NRWP330M350V12.5X25TBNF vs MALREKB00FG233OG0K
RD2V336M12025PL Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Samwha Electronics NRWP330M350V12.5X25TBNF vs RD2V336M12025PL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NRWP330M350V12.5X25TBNF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NRWP330M350V12.5X25TBNF by NIC Components Corp

  • Please alert me when NRWP330M350V12.5X25TBNF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following NRWP330M350V12.5X25TBNF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NRWP330M350V12.5X25TBNF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following NRWP330M350V12.5X25TBNF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NRWP330M350V12.5X25TBNF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NRWP330M350V12.5X25TBNF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: