Part Details for NRWP330M160V10X16TB12.7MMPF by NIC Components Corp
Overview of NRWP330M160V10X16TB12.7MMPF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRWP330M160V10X16TB12.7MMPF
NRWP330M160V10X16TB12.7MMPF CAD Models
NRWP330M160V10X16TB12.7MMPF Part Data Attributes
|
NRWP330M160V10X16TB12.7MMPF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRWP330M160V10X16TB12.7MMPF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 33uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 10050 mΩ | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 125 mA | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRWP330M160V10X16TB12.7MMPF
This table gives cross-reference parts and alternative options found for NRWP330M160V10X16TB12.7MMPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRWP330M160V10X16TB12.7MMPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
160PX33MEFCCC10X16 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRWP330M160V10X16TB12.7MMPF vs 160PX33MEFCCC10X16 |
160LLE33MEFCCA10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRWP330M160V10X16TB12.7MMPF vs 160LLE33MEFCCA10X16 |
160PX33MEFCCE10X16 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRWP330M160V10X16TB12.7MMPF vs 160PX33MEFCCE10X16 |
B43821F1336M004 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | NRWP330M160V10X16TB12.7MMPF vs B43821F1336M004 |
NRWP330M160V10X16YF | Aluminum Electrolytic Capacitor, | NIC Components Corp | NRWP330M160V10X16TB12.7MMPF vs NRWP330M160V10X16YF |
160LLE33MEFCKC10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRWP330M160V10X16TB12.7MMPF vs 160LLE33MEFCKC10X16 |
NRWP330M160V10X16TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 33uF | NIC Components Corp | NRWP330M160V10X16TB12.7MMPF vs NRWP330M160V10X16TBF |
160LLE33MEFCCC10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRWP330M160V10X16TB12.7MMPF vs 160LLE33MEFCCC10X16 |
B43821F1336M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | NRWP330M160V10X16TB12.7MMPF vs B43821F1336M002 |
160LLE33MEFCT810X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 33uF, | Rubycon Corporation | NRWP330M160V10X16TB12.7MMPF vs 160LLE33MEFCT810X16 |