Part Details for NRWP223M6.3V18X31.5F2F by NIC Components Corp
Overview of NRWP223M6.3V18X31.5F2F by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRWP223M6.3V18X31.5F2F
NRWP223M6.3V18X31.5F2F CAD Models
NRWP223M6.3V18X31.5F2F Part Data Attributes
|
NRWP223M6.3V18X31.5F2F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRWP223M6.3V18X31.5F2F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 22000uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 22000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 50 mΩ | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 2280 mA | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRWP223M6.3V18X31.5F2F
This table gives cross-reference parts and alternative options found for NRWP223M6.3V18X31.5F2F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRWP223M6.3V18X31.5F2F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6.3PX22000MEFCRI18X31.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 22000uF, | Rubycon Corporation | NRWP223M6.3V18X31.5F2F vs 6.3PX22000MEFCRI18X31.5 |
NRWP223M6.3V18X31.5SP7.5LLF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 22000uF, | NIC Components Corp | NRWP223M6.3V18X31.5F2F vs NRWP223M6.3V18X31.5SP7.5LLF |
6.3PX22000MEFCCE18X31.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRWP223M6.3V18X31.5F2F vs 6.3PX22000MEFCCE18X31.5 |
NRWP223M6.3V18X31.5SPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 22000uF, | NIC Components Corp | NRWP223M6.3V18X31.5F2F vs NRWP223M6.3V18X31.5SPF |
NRWP223M6.3V18X31.5F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 22000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRWP223M6.3V18X31.5F2F vs NRWP223M6.3V18X31.5F |
6.3PX22000MEFCKC18X31.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRWP223M6.3V18X31.5F2F vs 6.3PX22000MEFCKC18X31.5 |
6.3PX22000MEFCRX18X31.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 22000uF, | Rubycon Corporation | NRWP223M6.3V18X31.5F2F vs 6.3PX22000MEFCRX18X31.5 |
6.3PX22000MEFCCC18X31.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRWP223M6.3V18X31.5F2F vs 6.3PX22000MEFCCC18X31.5 |
NRWP223M6.3V18X31.5F3CF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 22000uF, | NIC Components Corp | NRWP223M6.3V18X31.5F2F vs NRWP223M6.3V18X31.5F3CF |
NRWP223M6.3V18X31.5F3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 22000uF, | NIC Components Corp | NRWP223M6.3V18X31.5F2F vs NRWP223M6.3V18X31.5F3F |