Part Details for NRWP222M6.3V10X16TB12.7MMPNF by NIC Components Corp
Results Overview of NRWP222M6.3V10X16TB12.7MMPNF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NRWP222M6.3V10X16TB12.7MMPNF Information
NRWP222M6.3V10X16TB12.7MMPNF by NIC Components Corp is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for NRWP222M6.3V10X16TB12.7MMPNF
NRWP222M6.3V10X16TB12.7MMPNF CAD Models
NRWP222M6.3V10X16TB12.7MMPNF Part Data Attributes
|
NRWP222M6.3V10X16TB12.7MMPNF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRWP222M6.3V10X16TB12.7MMPNF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2200uF,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 230 mΩ | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 775 mA | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRWP222M6.3V10X16TB12.7MMPNF
This table gives cross-reference parts and alternative options found for NRWP222M6.3V10X16TB12.7MMPNF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRWP222M6.3V10X16TB12.7MMPNF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NRSY222M6.3V10X16SP7.5LLYF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2200uF, | NRWP222M6.3V10X16TB12.7MMPNF vs NRSY222M6.3V10X16SP7.5LLYF |
NRWY222M6.3V10X16F3CF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2200uF, | NRWP222M6.3V10X16TB12.7MMPNF vs NRWY222M6.3V10X16F3CF |
UVY0J222MPD1CP | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2200uF, | NRWP222M6.3V10X16TB12.7MMPNF vs UVY0J222MPD1CP |
NRSY222M6.3V10X16TBNF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2200uF, | NRWP222M6.3V10X16TB12.7MMPNF vs NRSY222M6.3V10X16TBNF |
TKC222M0JG16 | Kaimei Electronic Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2200uF, | NRWP222M6.3V10X16TB12.7MMPNF vs TKC222M0JG16 |
LESRA2200M6R3CF210X16 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2200uF | NRWP222M6.3V10X16TB12.7MMPNF vs LESRA2200M6R3CF210X16 |
NRWP222M6.3V10X16F2F | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2200uF, | NRWP222M6.3V10X16TB12.7MMPNF vs NRWP222M6.3V10X16F2F |
NRSY222M6.3V10X16F1YF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2200uF, | NRWP222M6.3V10X16TB12.7MMPNF vs NRSY222M6.3V10X16F1YF |
6.3PX2200MEFC10X16 | Rubycon Corporation | Check for Price | CAP,AL2O3,2.2MF,6.3VDC,20% -TOL,20% +TOL | NRWP222M6.3V10X16TB12.7MMPNF vs 6.3PX2200MEFC10X16 |
6.3PX2200MEFCRI10X16 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 2200uF, | NRWP222M6.3V10X16TB12.7MMPNF vs 6.3PX2200MEFCRI10X16 |