Part Details for NRWP220M63V5X11YF by NIC Components Corp
Overview of NRWP220M63V5X11YF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Environmental Monitoring
Audio and Video Systems
Aerospace and Defense
Renewable Energy
Part Details for NRWP220M63V5X11YF
NRWP220M63V5X11YF CAD Models
NRWP220M63V5X11YF Part Data Attributes
|
NRWP220M63V5X11YF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRWP220M63V5X11YF
NIC Components Corp
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 7540 mΩ | |
Leakage Current | 0.01386 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 80 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRWP220M63V5X11YF
This table gives cross-reference parts and alternative options found for NRWP220M63V5X11YF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRWP220M63V5X11YF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRWY220M63V5X11F3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 22uF, | NIC Components Corp | NRWP220M63V5X11YF vs NRWY220M63V5X11F3F |
RJ4-63V220ME3#-F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 22uF, | ELNA America Inc | NRWP220M63V5X11YF vs RJ4-63V220ME3#-F |
UVY1J220MDD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 22uF, | Nichicon Corporation | NRWP220M63V5X11YF vs UVY1J220MDD1CM |
UVZ1J220MDD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 22uF, | Nichicon Corporation | NRWP220M63V5X11YF vs UVZ1J220MDD1CM |
RJ5-63V220ME3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 22uF, | ELNA America Inc | NRWP220M63V5X11YF vs RJ5-63V220ME3 |
NRWS220M63V5X11TBYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRWP220M63V5X11YF vs NRWS220M63V5X11TBYF |
UVZ1J220MDD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 22uF, | Nichicon Corporation | NRWP220M63V5X11YF vs UVZ1J220MDD1CP |
63YXA22MEFCCA5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 22uF, | Rubycon Corporation | NRWP220M63V5X11YF vs 63YXA22MEFCCA5X11 |
GXM1J220M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 22uF | Gemmy Electronics Co Ltd | NRWP220M63V5X11YF vs GXM1J220M |
UVZ1J220MDD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 22uF, | Nichicon Corporation | NRWP220M63V5X11YF vs UVZ1J220MDD1CC |