Part Details for NRWP220M35V5X11YF by NIC Components Corp
Overview of NRWP220M35V5X11YF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Environmental Monitoring
Audio and Video Systems
Aerospace and Defense
Renewable Energy
Part Details for NRWP220M35V5X11YF
NRWP220M35V5X11YF CAD Models
NRWP220M35V5X11YF Part Data Attributes
|
NRWP220M35V5X11YF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRWP220M35V5X11YF
NIC Components Corp
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 10560 mΩ | |
Leakage Current | 0.0077 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 64 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRWP220M35V5X11YF
This table gives cross-reference parts and alternative options found for NRWP220M35V5X11YF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRWP220M35V5X11YF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
35YXA22MCE5X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRWP220M35V5X11YF vs 35YXA22MCE5X11 |
2220LEM0511LEN511B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | NRWP220M35V5X11YF vs 2220LEM0511LEN511B |
8220LEM0511LM07P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 22uF | Fenghua (HK) Electronics Ltd | NRWP220M35V5X11YF vs 8220LEM0511LM07P |
8220LEM0511LMN5P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 22uF | Fenghua (HK) Electronics Ltd | NRWP220M35V5X11YF vs 8220LEM0511LMN5P |
NRWY220M35V5X11F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRWP220M35V5X11YF vs NRWY220M35V5X11F |
NRWY220M35V5X11F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 22uF, | NIC Components Corp | NRWP220M35V5X11YF vs NRWY220M35V5X11F1F |
35YXA22MEFCT15X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 22uF, | Rubycon Corporation | NRWP220M35V5X11YF vs 35YXA22MEFCT15X11 |
8220LEM0511LEN011F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | NRWP220M35V5X11YF vs 8220LEM0511LEN011F |
1220LEM0511LEN211B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | NRWP220M35V5X11YF vs 1220LEM0511LEN211B |
2220LEM0511LEN911J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | NRWP220M35V5X11YF vs 2220LEM0511LEN911J |