Part Details for NRWP1R0M400V6.3X11SP7.5LLF by NIC Components Corp
Overview of NRWP1R0M400V6.3X11SP7.5LLF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRWP1R0M400V6.3X11SP7.5LLF
NRWP1R0M400V6.3X11SP7.5LLF CAD Models
NRWP1R0M400V6.3X11SP7.5LLF Part Data Attributes
|
NRWP1R0M400V6.3X11SP7.5LLF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRWP1R0M400V6.3X11SP7.5LLF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 1uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 414680 mΩ | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 16 mA | |
Surface Mount | NO | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRWP1R0M400V6.3X11SP7.5LLF
This table gives cross-reference parts and alternative options found for NRWP1R0M400V6.3X11SP7.5LLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRWP1R0M400V6.3X11SP7.5LLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UVY2G010MED1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 1uF, | Nichicon Corporation | NRWP1R0M400V6.3X11SP7.5LLF vs UVY2G010MED1CT |
ESL105M400AE3DA | Aluminum Electrolytic Capacitor, | KEMET Corporation | NRWP1R0M400V6.3X11SP7.5LLF vs ESL105M400AE3DA |
EKMG401EFM1R0MF11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | NRWP1R0M400V6.3X11SP7.5LLF vs EKMG401EFM1R0MF11D |
UVY2G010MED1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 1uF, | Nichicon Corporation | NRWP1R0M400V6.3X11SP7.5LLF vs UVY2G010MED1CA |
NRWP1R0M400V6.3X11TBNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 1uF, | NIC Components Corp | NRWP1R0M400V6.3X11SP7.5LLF vs NRWP1R0M400V6.3X11TBNF |
RJ4-400V010MF3#-F4 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 1uF, | ELNA America Inc | NRWP1R0M400V6.3X11SP7.5LLF vs RJ4-400V010MF3#-F4 |
RJ4-400V010MF3#-T36 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 1uF, | ELNA America Inc | NRWP1R0M400V6.3X11SP7.5LLF vs RJ4-400V010MF3#-T36 |
EKMG401ELL1R0MF11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | NRWP1R0M400V6.3X11SP7.5LLF vs EKMG401ELL1R0MF11D |
NRWP1R0M400V6.3X11F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 1uF, | NIC Components Corp | NRWP1R0M400V6.3X11SP7.5LLF vs NRWP1R0M400V6.3X11F |
RJ4-400V010MF3#-S1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 1uF, | ELNA America Inc | NRWP1R0M400V6.3X11SP7.5LLF vs RJ4-400V010MF3#-S1 |