Part Details for NRWP1R0M100V5X11TBSTF by NIC Components Corp
Overview of NRWP1R0M100V5X11TBSTF by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRWP1R0M100V5X11TBSTF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRWP1R0M100V5X11TB
|
Avnet Americas | CAP ALUM 1UF 100VDC 20% 5 X 11 RDL - Ammo Pack (Alt: NRWP1R0M100V5X11TB) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 19 Weeks, 0 Days Container: Ammo Pack | 0 |
|
RFQ |
Part Details for NRWP1R0M100V5X11TBSTF
NRWP1R0M100V5X11TBSTF CAD Models
NRWP1R0M100V5X11TBSTF Part Data Attributes
|
NRWP1R0M100V5X11TBSTF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRWP1R0M100V5X11TBSTF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks | |
Capacitance | 1 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 132700 mΩ | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 15 mA | |
Terminal Pitch | 2 mm |
Alternate Parts for NRWP1R0M100V5X11TBSTF
This table gives cross-reference parts and alternative options found for NRWP1R0M100V5X11TBSTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRWP1R0M100V5X11TBSTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UPJ2A010MDD1CT | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1uF, | NRWP1R0M100V5X11TBSTF vs UPJ2A010MDD1CT |
81R0LDM0511LM010 | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1uF | NRWP1R0M100V5X11TBSTF vs 81R0LDM0511LM010 |
RJ5-100V1R0ME3-T2 | ELNA America Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1uF, | NRWP1R0M100V5X11TBSTF vs RJ5-100V1R0ME3-T2 |
UPS2A010MDD1CV | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1uF, | NRWP1R0M100V5X11TBSTF vs UPS2A010MDD1CV |
81R0MAM0511LFN4C | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1uF | NRWP1R0M100V5X11TBSTF vs 81R0MAM0511LFN4C |
NRWP1R0M100V5X11F2F | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1uF, | NRWP1R0M100V5X11TBSTF vs NRWP1R0M100V5X11F2F |
NRSZ1R0M100V5X11F3CF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1uF, | NRWP1R0M100V5X11TBSTF vs NRSZ1R0M100V5X11F3CF |
EKME101ELL1R0ME11S | United Chemi-Con Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1uF, | NRWP1R0M100V5X11TBSTF vs EKME101ELL1R0ME11S |
81R0LDM0511LMN7C | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1uF | NRWP1R0M100V5X11TBSTF vs 81R0LDM0511LMN7C |
NRWA1R0M100V5X11F2F | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1uF, | NRWP1R0M100V5X11TBSTF vs NRWA1R0M100V5X11F2F |