Part Details for NRWP103M25V18X35.5F3CF by NIC Components Corp
Overview of NRWP103M25V18X35.5F3CF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRWP103M25V18X35.5F3CF
NRWP103M25V18X35.5F3CF CAD Models
NRWP103M25V18X35.5F3CF Part Data Attributes
|
NRWP103M25V18X35.5F3CF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRWP103M25V18X35.5F3CF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 10000uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 60 mΩ | |
Length | 35.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 2050 mA | |
Surface Mount | NO | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRWP103M25V18X35.5F3CF
This table gives cross-reference parts and alternative options found for NRWP103M25V18X35.5F3CF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRWP103M25V18X35.5F3CF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25PX10000MEFCRI18X35.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 10000uF, | Rubycon Corporation | NRWP103M25V18X35.5F3CF vs 25PX10000MEFCRI18X35.5 |
NRWP103M25V18X35.5F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRWP103M25V18X35.5F3CF vs NRWP103M25V18X35.5F |
25PX10000MEFCSG18X35.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 10000uF, | Rubycon Corporation | NRWP103M25V18X35.5F3CF vs 25PX10000MEFCSG18X35.5 |
25PX10000MEFC18X35.5 | CAP,AL2O3,10MF,25VDC,20% -TOL,20% +TOL | Rubycon Corporation | NRWP103M25V18X35.5F3CF vs 25PX10000MEFC18X35.5 |
25PX10000MEFCKC18X35.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRWP103M25V18X35.5F3CF vs 25PX10000MEFCKC18X35.5 |
NRWP103M25V18X35.5F2F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 10000uF, | NIC Components Corp | NRWP103M25V18X35.5F3CF vs NRWP103M25V18X35.5F2F |
25PX10000MEFCRX18X35.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 10000uF, | Rubycon Corporation | NRWP103M25V18X35.5F3CF vs 25PX10000MEFCRX18X35.5 |
NRWP103M25V18X35.5F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 10000uF, | NIC Components Corp | NRWP103M25V18X35.5F3CF vs NRWP103M25V18X35.5F1F |